Vishay CMF65R30000GNEK

Res Mtlflm CMF-65 0.3 Ohm 2% T-00 Ek E3 Axl Th

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation1.5 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance300 mΩ
Temperature Coefficient200 ppm/°C
Tolerance2 %
Dimensions
Length14.2748 mm

Documents

Download datasheets and manufacturer documentation for Vishay CMF65R30000GNEK.

Engineering Resources

View Evaluation kits and Reference designs for Vishay CMF65R30000GNEK.

Related Parts

Descriptions

Descriptions of Vishay CMF65R30000GNEK provided by its distributors.

RES MTLFLM CMF-65 0.3 OHM 2% T-00 EK E3 AXL TH
RES 300 MOHM 1.5W 2% AXIAL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation1.5 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance300 mΩ
Temperature Coefficient200 ppm/°C
Tolerance2 %
Dimensions
Length14.2748 mm

Documents

Download datasheets and manufacturer documentation for Vishay CMF65R30000GNEK.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago