Vishay CMF65R27000GNR6

Res Mtlflm CMF-65 0.27 Ohm 2% T-00 RE6 Axl Th

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation1.5 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance270 mΩ
Temperature Coefficient200 ppm/°C
Tolerance2 %
Dimensions
Length14.2748 mm

Documents

Download datasheets and manufacturer documentation for Vishay CMF65R27000GNR6.

Alternate Parts

Price @ 1000
$ 1.049
$ 0.984
$ 0.984
Stock
33
35
35
Authorized Distributors
2
2
2
Resistance
270 mΩ
270 mΩ
270 mΩ
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Tolerance
2 %
2 %
2 %
Power Rating
-
-
-
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CMF65R27000GNR6.

Related Parts

Descriptions

Descriptions of Vishay CMF65R27000GNR6 provided by its distributors.

RES MTLFLM CMF-65 0.27 OHM 2% T-00 RE6 AXL TH
RES 270 MOHM 1.5W 2% AXIAL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation1.5 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance270 mΩ
Temperature Coefficient200 ppm/°C
Tolerance2 %
Dimensions
Length14.2748 mm

Documents

Download datasheets and manufacturer documentation for Vishay CMF65R27000GNR6.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago