Vishay CMF55R50000GLR6

Res Mtlflm CMF-55 0.5 Ohm 2% T-0 RE6 Axl Th

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Weight280.00824 mg
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature175 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating500 mW
Resistance500 mΩ
Temperature Coefficient150 ppm/°C
TerminationAxial
Tolerance2 %
Voltage Rating250 V
Dimensions
Diameter2.29 mm
Length7.0612 mm

Documents

Download datasheets and manufacturer documentation for Vishay CMF55R50000GLR6.

Alternate Parts

Price @ 1000
$ 1.199
$ 1.199
Stock
1
5,400
Authorized Distributors
2
2
Resistance
500 mΩ
500 mΩ
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
2 %
2 %
Power Rating
500 mW
-
Composition
Metal Film
Metal Film
Temperature Coefficient
150 ppm/°C
150 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CMF55R50000GLR6.

Related Parts

Descriptions

Descriptions of Vishay CMF55R50000GLR6 provided by its distributors.

RES MTLFLM CMF-55 0.5 OHM 2% T-0 RE6 AXL TH
RES 0.5 OHM 1/2W 2% AXIAL
Cmf55, 0.5 Ohm, +/- 2 Percent, 150 Ppm |Vishay CMF55R50000GLR6
CMF-55 .5 2% T-0 RE6

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Weight280.00824 mg
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature175 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating500 mW
Resistance500 mΩ
Temperature Coefficient150 ppm/°C
TerminationAxial
Tolerance2 %
Voltage Rating250 V
Dimensions
Diameter2.29 mm
Length7.0612 mm

Documents

Download datasheets and manufacturer documentation for Vishay CMF55R50000GLR6.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago