Vishay CMF55R50000GLEA

Res Mtlflm CMF-55 0.5 Ohm 2% T-0 Ea E3 Axl Th

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Power Dissipation500 mW
Number of Terminations2
PackagingTape & Reel (TR)
Resistance500 mΩ
Temperature Coefficient150 ppm/°C
Tolerance2 %
Dimensions
Length7.0612 mm

Documents

Download datasheets and manufacturer documentation for Vishay CMF55R50000GLEA.

Alternate Parts

Price @ 1000
$ 1.199
$ 1.199
Stock
24
5,423
5,423
Authorized Distributors
2
2
2
Resistance
500 mΩ
500 mΩ
500 mΩ
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Tolerance
2 %
2 %
2 %
Power Rating
-
-
-
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
150 ppm/°C
150 ppm/°C
150 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CMF55R50000GLEA.

Descriptions

Descriptions of Vishay CMF55R50000GLEA provided by its distributors.

RES MTLFLM CMF-55 0.5 OHM 2% T-0 EA E3 AXL TH
RES 0.5 OHM 1/2W 2% AXIAL
CMF-55 .5 2% T-0 EA e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Power Dissipation500 mW
Number of Terminations2
PackagingTape & Reel (TR)
Resistance500 mΩ
Temperature Coefficient150 ppm/°C
Tolerance2 %
Dimensions
Length7.0612 mm

Documents

Download datasheets and manufacturer documentation for Vishay CMF55R50000GLEA.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago