Vishay Dale CMF55124K00FEKA

Res Mtlflm CMF-55 124K Ohm 1% T-9 K36 Axl Th

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Power Dissipation500 mW
Number of Terminations2
PackagingBulk
Resistance124 kΩ
Temperature Coefficient25 ppm/°C
Tolerance1 %
Dimensions
Length7.0612 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CMF55124K00FEKA.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale CMF55124K00FEKA.

Descriptions

Descriptions of Vishay Dale CMF55124K00FEKA provided by its distributors.

RES MTLFLM CMF-55 124K OHM 1% T-9 K36 AXL TH
RES 124K OHM 1/2W 1% AXIAL
Cmf-55 124K 1% T-9 K36 |Vishay CMF55124K00FEKA

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Power Dissipation500 mW
Number of Terminations2
PackagingBulk
Resistance124 kΩ
Temperature Coefficient25 ppm/°C
Tolerance1 %
Dimensions
Length7.0612 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CMF55124K00FEKA.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago