Vishay CMF501K0000FHEB

Resistor; Metal Film; Res 1 Kilohms; Pwr-Rtg 0.1 W; Tol 1%; Axial; Tape & Reel | Vishay Dale CMF501K0000FHEB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance1 kΩ
Schedule B8533210090
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter1.65 mm
Lead Diameter410 µm
Length3.81 mm
Width1.65 mm

Documents

Download datasheets and manufacturer documentation for Vishay CMF501K0000FHEB.

Datasheet5 pages15 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages8 years ago
Newark
Datasheet5 pages8 years ago

Inventory History

3 month trend:
+10.24%

Alternate Parts

Price @ 1000
$ 0.29
$ 0.468
$ 0.26
$ 0.552
Stock
70,510
4,892
25,614
592
Authorized Distributors
10
8
8
4
Resistance
1 kΩ
1 kΩ
1 kΩ
1 kΩ
Mount
-
-
Through Hole
-
Case/Package
Axial
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
1 %
Power Rating
250 mW
250 mW
-
250 mW
Composition
Metal Film
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CMF501K0000FHEB.

Related Parts

Descriptions

Descriptions of Vishay CMF501K0000FHEB provided by its distributors.

Resistor;Metal Film;Res 1 Kilohms;Pwr-Rtg 0.1 W;Tol 1%;Axial;Tape & Reel | Vishay Dale CMF501K0000FHEB
Res Metal Film 1K Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL T/R
RESISTOR, METAL FILM, 1KOHM, 250mW, 1%
RES MTLFLM 1.0K OHM 1% 1/4W 50PPM/ C AXL TH
METAL FILM RESISTOR, 1KOHM, 250mW, 1%; Resistance: 1kohm; Product Range: CMF Series; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Case / Package: Axial Leaded; Voltage Rating: 200V; Resistor Te 26R4013

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance1 kΩ
Schedule B8533210090
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter1.65 mm
Lead Diameter410 µm
Length3.81 mm
Width1.65 mm

Documents

Download datasheets and manufacturer documentation for Vishay CMF501K0000FHEB.

Datasheet5 pages15 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages8 years ago
Newark
Datasheet5 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago