Vishay CMF50100R00FHEB

Fixed Resistor, Metal Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Weight120.003531 mg
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance100 Ω
Schedule B8533210090
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter1.65 mm
Lead Diameter410 µm
Length3.81 mm
Width1.65 mm

Documents

Download datasheets and manufacturer documentation for Vishay CMF50100R00FHEB.

Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Newark
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago

Inventory History

3 month trend:
+60.42%

Alternate Parts

Price @ 1000
$ 0.283
$ 0.334
$ 0.334
Stock
28,336
33,538
33,538
Authorized Distributors
12
4
4
Resistance
100 Ω
100 Ω
100 Ω
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CMF50100R00FHEB.

Related Parts

Descriptions

Descriptions of Vishay CMF50100R00FHEB provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
CMF Axial Axial Through Hole Resistor 卤1% 卤50ppm/C 100Ohms 0.25W 1/4W
CMF Series Ø 1.65 x 3.81 mm 0.25 W 100 Ohm ±1 % ±50 ppm/°C Metal Film Resistor
Resistor;Metal Film;Res 100 Ohms;Pwr-Rtg 0.1 W;Tol 1%;Axial;Tape & Reel | Vishay Dale CMF50100R00FHEB
Res Metal Film 100 Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL T/R
RESISTOR, METAL FILM, 100 OHM, 250mW, 1%
RESISTOR, METAL FILM, 100OHM, 250mW, 1%; Resistance:100ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film ;RoHS Compliant: Yes
RESISTOR, METAL FILM, 100 OHM, 250mW, 1%; RESISTOR, METAL FILM, 100 OHM, 250mW, 1%; Product Range:VISHAY - CMF Series; Resistance:100ohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; Resistor Element Type:Metal Film; Voltage Rating:200V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Weight120.003531 mg
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance100 Ω
Schedule B8533210090
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter1.65 mm
Lead Diameter410 µm
Length3.81 mm
Width1.65 mm

Documents

Download datasheets and manufacturer documentation for Vishay CMF50100R00FHEB.

Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Newark
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago