Central Semiconductor CMDSH-3 TR

Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SUPERMINI-2
Datasheet

Price and Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current100 mA
Element ConfigurationSingle
Forward Current100 mA
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)750 mA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)30 V
Max Surge Current750 mA
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current750 mA
Peak Reverse Current1 µA
Power Dissipation250 mW

Documents

Download datasheets and manufacturer documentation for Central Semiconductor CMDSH-3 TR.

Future Electronics
Datasheet5 pages6 years ago
Datasheet2 pages14 years ago
TME
Datasheet5 pages7 years ago

Inventory History

3 month trend:
-32.64%

Alternate Parts

Price @ 1000
$ 0.339
$ 0.34
Stock
655,959
618,217
Authorized Distributors
1
5
Mount
Surface Mount
-
Case/Package
-
-
Forward Voltage
800 mV
-
Reverse Voltage (DC)
-
-
Average Rectified Current
100 mA
-
Max Reverse Leakage Current
1 µA
-
Reverse Recovery Time
-
-

Engineering Resources

View Evaluation kits and Reference designs for Central Semiconductor CMDSH-3 TR.

Related Parts

Descriptions

Descriptions of Central Semiconductor CMDSH-3 TR provided by its distributors.

Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SUPERMINI-2
CMDSH Series 30 V 100 mA Surface Mount Schottky Diode - SOD-323
Diode Schottky 30V 100mA 2-Pin SOD-323 T/R

Manufacturer Aliases

Central Semiconductor has several brands around the world that distributors may use as alternate names. Central Semiconductor may also be known as the following names:

  • CENTRAL SEMI
  • CENTRAL
  • Central Semiconductor Corp
  • CSC
  • CEN
  • CENT
  • CENTRAL SEMICONDUCTO
  • CENTRAL SEMICONDUCTORS
  • CENTRALSEM
  • CENT SEMI
  • CENTRAL SEMICON
  • CNTRALSEMI
  • CENTRAL SEMICONDUCTOR CORPORATION
  • CTLSEM
  • CENTRAL SEMICOND
  • CENTRAL SEMICONDUCTORS CORP
  • Central Semiconductor Cor
  • Central Semiconductor Inc
  • CENTRAL SEMICONDUC
  • CENTAL SEMI
  • CENTRAL SEMI INC
  • CENTRAL SEMI-CONDU
  • NPN Central Semi
  • CENTRAL SEMIN
  • CNTRSEMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMDSH-3 TR LEAD FREE
  • CMDSH-3-TR
  • CMDSH-3-TR LEAD FREE
  • CMDSH-3TR
  • CMDSH-3TR LEAD FREE
  • CMDSH3 TR
  • CMDSH3 TR LEAD FREE
  • CMDSH3-TR
  • CMDSH3T/R
  • CMDSH3TR

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current100 mA
Element ConfigurationSingle
Forward Current100 mA
Forward Voltage800 mV
Max Forward Surge Current (Ifsm)750 mA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)30 V
Max Surge Current750 mA
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current750 mA
Peak Reverse Current1 µA
Power Dissipation250 mW

Documents

Download datasheets and manufacturer documentation for Central Semiconductor CMDSH-3 TR.

Future Electronics
Datasheet5 pages6 years ago
Datasheet2 pages14 years ago
TME
Datasheet5 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement5 pages10 years ago
Rohs Statement2 pages10 years ago