CML Innovative Technologies CMD67-21VYC/TR8


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
CMD67-21VYC/TR8 107,000 Send RFQ »

Technical Specifications

Lead-Free Status Lead Free
Packaging Cut Tape (CT) Tape & Reel (TR)
Wavelength 585 nm
Size-Length 3.2 mm
Lens Color Clear
RoHS Compliant
Viewing Angle 120 °
Size-Width 2.8 mm
Mounting Type Surface Mount
Forward Voltage 2 V
Lens Type Non-Diffused
Voltage Rating (DC) 2 V
Color Yellow
Size-Diameter 2.4 mm
Luminous Intensity 10 mcd
Size-Height 1.9 mm

Documents

Future Electronics
Datasheet 1 page 10 years ago
Digi-Key
Datasheet 1 page 14 years ago
element14
Datasheet 1 page 7 years ago

Alternate Names

CML CMD67-21VYC/TR8
CML INNOVATIVE CMD67-21VYC/TR8
CML Innovative Technologies Inc CMD67-21VYC/TR8
CML Innovative Technologi CMD67-21VYC/TR8
CHICAGO MINIATURE LIGHTING LLC CMD67-21VYC/TR8
CML TECHNOLOGIES GMBH CO KG CMD67-21VYC/TR8
CHICAGO MINIATURE LIGHTING LLC (VA) CMD67-21VYC/TR8
CML Technologies CMD67-21VYC/TR8
cml innovative technology CMD67-21VYC/TR8
CML Innovative Tech CMD67-21VYC/TR8
CML Technologies GmbH & Co KG CMD67-21VYC/TR8
chicago minlamp CMD67-21VYC/TR8
CML INNOVATIVE TECHNOLOGY INC CMD67-21VYC/TR8
CHIC_MIN CMD67-21VYC/TR8
Innovative Technologies CMD67-21VYC/TR8

Search for other parts like CMD67 »