Vishay BCcomponents CMB02070X7873GB200

Res SMD 787K Ohm 2% 1W 0207
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0207
Technical
CompositionCarbon Film
Max Power Dissipation1 W
Number of Terminations2
Operating Supply Voltage500 V
PackagingCut Tape (CT)
Resistance787 kΩ
Tolerance2 %
Dimensions
Diameter2.2 mm
Length5.7912 mm

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents CMB02070X7873GB200.

Datasheet7 pages11 years ago
Datasheet7 pages11 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Vishay BCcomponents CMB02070X7873GB200.

Related Parts

Descriptions

Descriptions of Vishay BCcomponents CMB02070X7873GB200 provided by its distributors.

RES SMD 787K OHM 2% 1W 0207

Manufacturer Aliases

Vishay BCcomponents has several brands around the world that distributors may use as alternate names. Vishay BCcomponents may also be known as the following names:

  • BC COMPONENTS
  • VISHAY BCC
  • BCcomponents/Vishay
  • VISHAY BC
  • Vishay Beyschlag/Draloric/BC Components
  • VISHAY BC COMP
  • VISHAY/BC COMPONENTS (VA)
  • BC (Vishay)
  • VISHAY ELECTRONIC/BCC
  • VIS/BCC
  • VISHAY/BC
  • Vishay BC Components/Beyshlag/Draloric
  • VISHAY-BCC(RoHS)
  • VISHAY/BC COMPONENTS/PHILIPS
  • Vishay BC Components/Beyschlag/Draloric
  • BC COMPONENTS (A VISHAY COMPANY)
  • VISHAY BC COMPONENTS INC
  • BCC/VIS
  • VISHAY BCcomponents BV
  • BCC / VISHAY
  • Vishey BC Components
  • BC COMPONE
  • VISHAY BCCOM

Technical Specifications

Physical
Case/Package0207
Technical
CompositionCarbon Film
Max Power Dissipation1 W
Number of Terminations2
Operating Supply Voltage500 V
PackagingCut Tape (CT)
Resistance787 kΩ
Tolerance2 %
Dimensions
Diameter2.2 mm
Length5.7912 mm

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents CMB02070X7873GB200.

Datasheet7 pages11 years ago
Datasheet7 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago