Vishay Beyschlag CMB02070X2201GB200

Surface Mount MELF Resistor, CMB 0207 Series, 2.2 kohm, 400 mW, 2%, Carbon Film

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
CMB-2.2KCT-ND 865 Buy Now »
USD
0.690 0.578 0.388 0.227 0.227
CMB-2.2KDKR-ND 865 Buy Now »
USD
0.690 0.578 0.388 0.227 0.227
CMB-2.2KTR-ND 0 ··
USD
0.188
Newark 2
15R0794 1,825 Buy Now »
USD
0.608 0.342 0.160 0.160
53R2525 0 ··
USD
0.188
Mouser
594-CMB02070X2201GB2 2,771 Buy Now »
USD
0.860 0.860 0.510 0.300 0.225
Allied Electronics
70398304 0 ··
USD
0.250 0.170 0.170
Farnell 2
1713627RL 3,063 Buy Now »
GBP
0.317 0.220 0.153 0.114
1713627 3,063 Buy Now »
GBP
0.317 0.220 0.153 0.114
element14 APAC
1713627 1,855 Buy Now »
SGD
1.08 0.904 0.607 0.355 0.355
Rutronik
WME8442 16,000 Buy Now »
USD
Avnet Europe
CMB02070X2201GB200 0 ··
USD
0.114
RS Components
6846124 2,170 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
CMB02070X2201GB200 1,980 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CMB02070X2201GB200 Contact ··

Descriptions

Surface Mount MELF Resistor, CMB 0207 Series, 2.2 kohm, 400 mW, 2%, Carbon Film
Newark
RES SMD 2.2K OHM 2% 1W 0207
Digi-Key
RESISTOR, MELF, 0207, 2K2
element14 APAC
CMB0207 Resistor T/R 0.4W 2% 2K2
RS Components
CMB0207 2,20K 2% 1W
Rutronik
Res Carbon Film 0207(2309) 2.2K Ohm 2% 2/5W Conformal Melf SMD Blister T/R
Avnet Europe
RESISTOR, MELF, 0207, 2K2
Farnell
Carbon Film Surface Mnt Resistor 0207 MELF Case 2.2kOhm +/-2% 0.4W
Allied Electronics

Technical Specifications

Resistance 2.2 kΩ
Resistance Tolerance ±2%
Size-Diameter 2.2 mm
Mounting Type Surface Mount
Operating Voltage 500 V
Number of Pins 2
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Size-Length 5.8 mm
Temperature Coefficient -250 ppm/°C
RoHS Compliant
Power Rating 400 mW
Voltage Rating (DC) 500 V

Documents

Allied Electronics
Datasheet 11 pages 7 months ago
Farnell
Datasheet 6 pages 10 years ago
Datasheet 7 pages 1 year ago
element14 APAC
Datasheet 7 pages 2 years ago
Datasheet 7 pages 4 years ago
Datasheet 7 pages 4 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

BEYSCHLAG CMB02070X2201GB200
Beyschlag/Vishay CMB02070X2201GB200
VISHAY/BEYSCHLAG (VA) CMB02070X2201GB200
VISHAY-BEYSCHLAG(RoHS) CMB02070X2201GB200

Search for other parts like CMB02070 »