Vishay CMB02070X1509JB200

Res Carbon Film 0207(2309) 15 Ohm 5% 2/5W Conformal Melf SMD Blister T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Number of Pins2
Technical
CompositionCarbon Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Operating Supply Voltage500 V
PackagingTape and Reel
Power Rating400 mW
Resistance15 Ω
Temperature Coefficient-250 ppm/°C
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Diameter2.2 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay CMB02070X1509JB200.

Farnell
Datasheet11 pages6 years ago
Datasheet7 pages9 years ago
element14 APAC
Datasheet7 pages8 years ago
Datasheet6 pages17 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago

Inventory History

3 month trend:
-35.63%

Engineering Resources

View Evaluation kits and Reference designs for Vishay CMB02070X1509JB200.

Related Parts

Descriptions

Descriptions of Vishay CMB02070X1509JB200 provided by its distributors.

Res Carbon Film 0207(2309) 15 Ohm 5% 2/5W Conformal Melf SMD Blister T/R
CMB Series Ø 2.2 x 5.8 mm 1 W 15 Ohm ±5 % Pulse Load Carbon Film MELF Resistor
VISHAY CMB02070X1509JB200 Surface Mount MELF Resistor, 15 ohm, 500 V, 400 mW,5%, CMB 0207 Series, Carbon Film
MELF 0207 FIXED RESISTOR CMB 0.087Diax0.228L 2.20mmx5.80mm 1W 15Ohm -250ppm/C
RESISTOR, MELF, 0207, 15R; Resistance:15ohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:500V; Temperature Coefficient:-250ppm/K; Resistor Element Material:Carbon Film; Resistor Case Style:0207; Resistor Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Body Diameter:2.2mm; External Length / Height:2.2mm; External Width:5.8mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0207; Series:CMB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal
Number of Pins2
Technical
CompositionCarbon Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Operating Supply Voltage500 V
PackagingTape and Reel
Power Rating400 mW
Resistance15 Ω
Temperature Coefficient-250 ppm/°C
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Diameter2.2 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay CMB02070X1509JB200.

Farnell
Datasheet11 pages6 years ago
Datasheet7 pages9 years ago
element14 APAC
Datasheet7 pages8 years ago
Datasheet6 pages17 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago