Carling Technologies CMB-123-11C3N-B-A

Circuit Breaker Magnetic Circuit Protectors 12A 125VAC to 250VAC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
ColorBlack
MountChassis, Panel
Technical
Breaker TypeThermal
Current Rating12 A
Insulation Resistance100 MΩ
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Number of Poles1
Operating Supply Voltage250 V
PackagingBulk
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)32 V
Dimensions
Height45.2 mm
Length29.3 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Carling Technologies CMB-123-11C3N-B-A.

element14 APAC
Datasheet4 pages7 years ago
Master Electronics
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages19 years ago
Datasheet2 pages11 years ago
Sager Electronics
Datasheet5 pages3 years ago
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages17 years ago
element14
Datasheet12 pages17 years ago
Newark
Datasheet2 pages19 years ago
DigiKey
Datasheet4 pages22 years ago

Inventory History

3 month trend:
+23.99%

Engineering Resources

View Evaluation kits and Reference designs for Carling Technologies CMB-123-11C3N-B-A.

Related Parts

Descriptions

Descriptions of Carling Technologies CMB-123-11C3N-B-A provided by its distributors.

Circuit Breaker Magnetic Circuit Protectors 12A 125VAC to 250VAC
Circuit Breaker, Thermal, 1P, 250V, 12A; Product Range:Cmb Series; Current Rating:12A; No. Of Poles:1 Pole; Voltage Rating Vdc:32Vdc; Voltage Rating Vac:250Vac; Circuit Breaker Mounting:Panel; Operating Voltage:250V Rohs Compliant: Yes |Carling Technologies CMB-123-11C3N-B-A
Circuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 12 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING SWITCH
  • CARLING TECH
  • CARLING TECHNOLOGIES CO LTD
  • CARLING TECHNOLOGIES ASIA LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMB-123-11-C-3-N-B-A
  • CMB-123-11C3N-B-A.

Technical Specifications

Physical
Case/Package125
ColorBlack
MountChassis, Panel
Technical
Breaker TypeThermal
Current Rating12 A
Insulation Resistance100 MΩ
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
Number of Poles1
Operating Supply Voltage250 V
PackagingBulk
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)32 V
Dimensions
Height45.2 mm
Length29.3 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Carling Technologies CMB-123-11C3N-B-A.

element14 APAC
Datasheet4 pages7 years ago
Master Electronics
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages19 years ago
Datasheet2 pages11 years ago
Sager Electronics
Datasheet5 pages3 years ago
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages17 years ago
element14
Datasheet12 pages17 years ago
Newark
Datasheet2 pages19 years ago
DigiKey
Datasheet4 pages22 years ago

Compliance

Environmental Classification
ApprovalsCE, TUV, UL
Lead FreeContains Lead
REACH SVHCUnknown
RoHSCompliant