Powerex CM75TF-28H

Igbt Mod 6PAC 1400V 75A H Ser

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Technical
Collector Emitter Breakdown Voltage1.4 kV
Collector Emitter Voltage (VCEO)4.2 V
InputStandard
Input Capacitance15 nF
Max Collector Current75 A
Max Power Dissipation600 W
NTC ThermistorNo

Engineering Resources

View Evaluation kits and Reference designs for Powerex CM75TF-28H.

Descriptions

Descriptions of Powerex CM75TF-28H provided by its distributors.

IGBT MOD 6PAC 1400V 75A H SER

Manufacturer Aliases

Powerex has several brands around the world that distributors may use as alternate names. Powerex may also be known as the following names:

  • Powerex Inc
  • PRX
  • Mitsubishi/Powerex
  • Powerex Power s
  • POWEREX INC (VA)
  • Powerex Inc USA
  • Powerex Power Semiconductors
  • powerex brand
  • POWERREX USA
  • Powerex Power Semico

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM75TF28H

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Technical
Collector Emitter Breakdown Voltage1.4 kV
Collector Emitter Voltage (VCEO)4.2 V
InputStandard
Input Capacitance15 nF
Max Collector Current75 A
Max Power Dissipation600 W
NTC ThermistorNo

Compliance

Environmental Classification
RoHSNon-Compliant