Powerex CM75DY-34A

CoC and 2-years warranty / RFQ for pricing
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins7
Technical
Collector Emitter Breakdown Voltage1.7 kV
Collector Emitter Voltage (VCEO)2.8 V
InputStandard
Input Capacitance18.5 nF
Max Collector Current75 A
Max Power Dissipation780 W
NTC ThermistorNo

Documents

Download datasheets and manufacturer documentation for Powerex CM75DY-34A.

Newark
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Powerex CM75DY-34A.

Descriptions

Descriptions of Powerex CM75DY-34A provided by its distributors.

CoC and 2-years warranty / RFQ for pricing
IGBT MOD DUAL 1700V 75A A SER
IGBT, MODULE, 1.7KV, 75A
POWER IGBT TRANSISTOR

Manufacturer Aliases

Powerex has several brands around the world that distributors may use as alternate names. Powerex may also be known as the following names:

  • Powerex Inc
  • PRX
  • Mitsubishi/Powerex
  • Powerex Power s
  • POWEREX INC (VA)
  • Powerex Inc USA
  • Powerex Power Semiconductors
  • powerex brand
  • POWERREX USA
  • Powerex Power Semico

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM75DY34A

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins7
Technical
Collector Emitter Breakdown Voltage1.7 kV
Collector Emitter Voltage (VCEO)2.8 V
InputStandard
Input Capacitance18.5 nF
Max Collector Current75 A
Max Power Dissipation780 W
NTC ThermistorNo

Documents

Download datasheets and manufacturer documentation for Powerex CM75DY-34A.

Newark
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant