Bourns CM453232-4R7KL

Ind General Purpose Chip Wirewound 4.7uH 10% 7.96MHz 50Q-Factor Ferrite 315mA 1812 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Weight26.988746 mg
Technical
CompositionWirewound
Current200 mA
Current Rating315 mA
DC Current315 mA
DC Resistance (DCR)1 Ω
Inductance4.7 µH
Inductance Tolerance10 %
Max DC Current315 mA
Max Operating Temperature100 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Q Factor50
Resistance1 Ω
Schedule B8504500000
Self Resonant Frequency35 MHz
Series Resistance1 Ω
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency7.96 MHz
Tolerance10 %
Dimensions
Depth3.4 mm
Height3.2 mm
Height - Seated (Max)3.4036 mm
Length4.5 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Bourns CM453232-4R7KL.

Electro Sonic
Datasheet9 pages12 years ago
Datasheet4 pages5 years ago
Datasheet6 pages9 years ago
element14 APAC
Datasheet3 pages7 years ago
Datasheet9 pages12 years ago
Newark
Datasheet9 pages14 years ago
Datasheet8 pages15 years ago
Datasheet7 pages17 years ago
TME
Datasheet6 pages8 years ago
Farnell
Datasheet9 pages12 years ago
Datasheet7 pages18 years ago
Jameco
Datasheet9 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages16 years ago

Inventory History

3 month trend:
-18.31%

Engineering Resources

View Evaluation kits and Reference designs for Bourns CM453232-4R7KL.

Related Parts

Descriptions

Descriptions of Bourns CM453232-4R7KL provided by its distributors.

Ind General Purpose Chip Wirewound 4.7uH 10% 7.96MHz 50Q-Factor Ferrite 315mA 1812 T/R
Avnet Japan
Inductor, Wirewound, SMT,1812,Tol %,Ind 4.7uH, DCR 1.0 Ohms | Bourns CM453232-4R7KL
Wirewound Inductor, 4.7 uH, 1 Ohm, ± 10%, 35 MHz, 315 mA, 1812 [4532 Metric]
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
INDUCTOR, 4.7UH, 4532 CASE; Inductance: 4.7µH; Product Range: CM453232 Series; DC Current Rating: 315mA; High Frequency Inductor Case: 1812 [4532 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency Min: 35MHz; SVHC: No SVHC (15-Jan-2018); Impedance Frequency: 7.96MHz; Inductor Case Style: 1812 [4532 Metric]; Operating Temperature Max: 100°C; Operating Temperature Min: -25°C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM453232-4R7KL.

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Weight26.988746 mg
Technical
CompositionWirewound
Current200 mA
Current Rating315 mA
DC Current315 mA
DC Resistance (DCR)1 Ω
Inductance4.7 µH
Inductance Tolerance10 %
Max DC Current315 mA
Max Operating Temperature100 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Q Factor50
Resistance1 Ω
Schedule B8504500000
Self Resonant Frequency35 MHz
Series Resistance1 Ω
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency7.96 MHz
Tolerance10 %
Dimensions
Depth3.4 mm
Height3.2 mm
Height - Seated (Max)3.4036 mm
Length4.5 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Bourns CM453232-4R7KL.

Electro Sonic
Datasheet9 pages12 years ago
Datasheet4 pages5 years ago
Datasheet6 pages9 years ago
element14 APAC
Datasheet3 pages7 years ago
Datasheet9 pages12 years ago
Newark
Datasheet9 pages14 years ago
Datasheet8 pages15 years ago
Datasheet7 pages17 years ago
TME
Datasheet6 pages8 years ago
Farnell
Datasheet9 pages12 years ago
Datasheet7 pages18 years ago
Jameco
Datasheet9 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago