Bourns CM453232-330KL

Inductor General Purpose Chip Wirewound 33uH 10% 2.52MHz 50Q-Factor Ferrite 160mA 4Ohm DCR 1812 T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
CM453232-330KLCT-ND 894 Buy Now »
USD
0.300 0.274 0.198 0.182 0.182
CM453232-330KLDKR-ND 894 Buy Now »
USD
0.300 0.274 0.198 0.182 0.182
CM453232-330KLTR-ND 500 Buy Now »
USD
0.109 0.101
Arrow
CM453232-330KL**MULT1 500 Buy Now »
USD
0.220 0.187 0.151 0.141 0.141
Verical
CM453232-330KL 500 Buy Now »
USD
0.151 0.141 0.141
Newark 2
61J5213 400 Buy Now »
USD
0.139 0.139 0.127 0.127 0.127
83R8538 0 ··
USD
0.108 0.095
Onlinecomponents.com
CM453232330KL 1,500 Buy Now »
USD
0.138 0.138 0.117 0.097 0.097
TTI 2
CM453232-330KL. 0 ··
USD
0.510 0.510 0.510 0.510
CM453232-330KL 1,000 Buy Now »
USD
0.126 0.126
Master Electronics
CM453232330KL 1,320 ··
USD
0.138 0.138 0.117 0.097 0.097
Mouser
652-CM453232-330KL 609 Buy Now »
USD
0.300 0.212 0.182 0.109 0.101
Chip One Stop Global
C1S134600402668 500 Buy Now »
USD
0.195 0.132 0.132
Avnet
CM453232-330KL 0 ··
USD
0.106 0.097
Allied Electronics
70153819 0 ··
USD
0.155 0.155 0.129 0.103 0.103
Farnell 2
9358110RL 1,740 Buy Now »
GBP
0.294 0.201 0.146 0.113 0.088
9358110 1,740 Buy Now »
GBP
0.294 0.201 0.146 0.113 0.088
element14 APAC
9358110 1,564 Buy Now »
SGD
0.714 0.407 0.348 0.348
Electro Sonic
CM453232330KL 1,500 Buy Now »
USD
0.146 0.146 0.124 0.103 0.103
Avnet Europe
CM453232-330KL 0 ··
USD
0.120 0.102
Avnet Asia
CM453232-330KL 0 ··
USD
0.106 0.097
RS Components
6927793 40 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abtronics
CM453232-330KL 1,672 ··
Abacus Technologies
CM453232-330KL 1,233 ··
Ewing Components
CM453232-330KL 31,000 Send RFQ »
TME
CM453232-330KL 40 Buy Now »
USD
0.240 0.170 0.150 0.150
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CM453232-330KL Contact ··

Descriptions

INDUCTOR CHIP 33UH 10% 4523 SMD
North Star Micro
Ind General Purpose Chip Wirewound 33uH 10% 2.52MHz 50Q-Factor Ferrite 160mA 1812 T/R
Avnet Europe
Inductor General Purpose Chip Wirewound 33uH 10% 2.52MHz 50Q-Factor Ferrite 160mA 4Ohm DCR 1812 T/R
Verical
Inductor; Inductor Type:Standard; Series:CM453232; Inductance:33µH; Inductance Tolerance:± 10%; DC Resistance Max:4ohm; DC Current Rating:160mA; Self Resonant Frequency:11MHz; Package/Case:1812; Q Factor:50; Core Material:Ferrite ;RoHS Compliant: Yes
Newark
IND CHIP WW 33UH 10% 2.52MHZ 50 FERRITE 160MA 1812
Master Electronics
Inductor General Purpose Chip Wirewound 33uH 10% 2.52MHz 50Q-Factor Ferrite 160mA 4Ohm DCR 1812 T/R
Chip One Stop Global
FIXED IND 33UH 160MA 4 OHM SMD
Digi-Key
MAGNETICS - CHIP INDUCTOR
Onlinecomponents.com
Ind General Purpose Chip Wirewound 33uH 10% 2.52MHz 50Q-Factor Ferrite 160mA 1812 T/R
Avnet
INDUCTOR, 4532 CASE, 33.0UH; Inductor Type:Inductor; Series:CM453232; Inductance:33µH; Tolerance, Inductance:± 10%; Resistance:4ohm; DC Current Max:160mA; Self Resonant Frequency:11MHz; Case Style:1812; Q Factor @ Vr, F:50; Core Material:Ferrite; Tolerance, +:10%; Tolerance, -:10%; Impedance Frequency:2.52MHz; Temp, Op. Max:100°C; Temp, Op. Min:-25°C; Termination Type:SMD; Width, Tape:12mm
Farnell
Ind General Purpose Chip Wirewound 33uH 10% 2.52MHz 50Q-Factor Ferrite 160mA 1812 T/R
Avnet Asia
Inductor: ferrite; Mounting: SMD; Case:1812; 4Ω; 160mA; 33uH; Q:50
TME
CM453232 Wirewound Chip Inductor 33uH
RS Components
Inductor;Chip 1812;SMT;SRF Min.11;10%;33uH
Allied Electronics
INDUCTOR, 4532 CASE, 33.0UH; Inductance:33µH; Inductance Tolerance:± 10%; DC Resistance Max:4ohm; DC Current Rating:160mA; Q Factor:50; Self Resonant Frequency:11MHz; Core Material:Ferrite; Inductor Case Style:1812; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Core Material:Ferrite; DC Current Max:160mA; Impedance Frequency:2.52MHz; Inductor Type:Inductor; Operating Temperature Max:100°C; Operating Temperature Min:-25°C; Package / Case:1812; Q @ Vr F:50; Q Factor @ Frequency:50 @ 2.52MHz; Resistance:4ohm; Resonant Frequency:11MHz; Tape Width:12mm; Termination Type:SMD; Tolerance +:10%; Tolerance -:10%
element14 APAC

Technical Specifications

Self Resonant Frequency 11 MHz
Mounting Type Surface Mount
Current Rating 160 mA
Resistance 4 Ω
Packaging Cut Tape (CT)
Case / Package (SI) 4532
Case / Package / Footprint 1812
Inductance 33 µH
Q-Factor 50
RoHS Compliant
Resonant Frequency 11 MHz
REACH SVHC Compliance No SVHC
Number of Pins 2

Documents

element14
Datasheet 9 pages 5 years ago
Datasheet 8 pages 7 years ago
Datasheet 9 pages 7 years ago
Allied Electronics
Datasheet 6 pages 1 year ago
Datasheet 7 pages 9 years ago
element14 APAC
Datasheet 9 pages 5 years ago
Datasheet 9 pages 5 years ago
Electro Sonic
Datasheet 6 pages 2 years ago
Farnell
Datasheet 7 pages 11 years ago
Newark
Datasheet 7 pages 10 years ago
Onlinecomponents.com
Datasheet 9 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC CM453232-330KL
BNS CM453232-330KL
BOURNES CM453232-330KL
BOU CM453232-330KL
BOURN CM453232-330KL
BOUR CM453232-330KL
TRIMPOT CM453232-330KL
BRNS CM453232-330KL
BRN CM453232-330KL
POT CM453232-330KL
BOUNS CM453232-330KL
POWER INNOVATIONS CM453232-330KL
BOURNS ELECTRONICS CM453232-330KL
BOURNS INC (VA) CM453232-330KL
BOURNS AG CM453232-330KL
POWER INNOVA CM453232-330KL
POWER INNOVATION CM453232-330KL
BNS/B0007 CM453232-330KL
BOURNS INC TRIMPOT DIV CM453232-330KL
bourns net CM453232-330KL
power inno CM453232-330KL
BOURNS TRIMPOT CM453232-330KL
BNS/NONE CM453232-330KL
Bourns Incorporated CM453232-330KL
BBOURNS CM453232-330KL

Search for other parts like CM453232 »