Bourns CM453232-1R0KL

Inductor General Purpose Chip Wirewound 1uH 10% 7.96MHz 50Q-Factor Ferrite 450mA 500mOhm DCR 1812 T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
CM453232-1R0KLCT-ND 27,111 Buy Now »
USD
0.300 0.274 0.198 0.182 0.182
CM453232-1R0KLDKR-ND 27,111 Buy Now »
USD
0.300 0.274 0.198 0.182 0.182
CM453232-1R0KLTR-ND 27,000 Buy Now »
USD
0.109 0.101
Verical 2
CM453232-1R0KL 72,000 Buy Now »
USD
0.100 0.100
CM453232-1R0KL 357 Buy Now »
USD
0.156 0.141 0.141
Chip One Stop Japan 2
C1S134600402695 357 Buy Now »
CNY
1.33 1.33 1.33
C1S134600285478 73,000 Buy Now »
CNY
0.749 0.612
Arrow
CM453232-1R0KL**MULT1 357 Buy Now »
USD
0.224 0.199 0.157 0.141 0.141
Newark 4
38K0527 5 Buy Now »
USD
0.494 0.494 0.494 0.356 0.244
61J5171 2,224 Buy Now »
USD
0.276 0.198 0.183 0.163 0.163
40Y8540 0 ··
USD
0.150 0.150 0.150 0.132 0.124
83R8521 9,000 Buy Now »
USD
0.108 0.095
Chip One Stop Global 2
C1S134600402695 357 Buy Now »
USD
0.135 0.135 0.135
C1S134600285478 72,000 Buy Now »
USD
0.102 0.088
Mouser
652-CM453232-1R0KL 4,289 Buy Now »
USD
0.300 0.212 0.182 0.109 0.101
TTI 2
CM453232-1R0KL 1,000 Buy Now »
USD
0.126 0.126
CM453232-1R0KL. 0 ··
USD
0.510 0.510 0.510 0.510
Onlinecomponents.com
CM4532321R0KL 1,314 Buy Now »
USD
0.138 0.138 0.117 0.097 0.097
Master Electronics
CM4532321R0KL 1,156 ··
USD
0.138 0.138 0.117 0.097 0.097
Avnet
CM453232-1R0KL 0 ··
USD
0.106 0.097
Allied Electronics
70153817 0 ··
USD
0.160 0.160
Schukat
CM453232-1R0KL 500 Buy Now »
EUR
0.193 0.145 0.111
Electro Sonic
CM4532321R0KL 1,314 Buy Now »
USD
0.146 0.146 0.124 0.103 0.103
Avnet Europe
CM453232-1R0KL 29,000 Buy Now »
USD
0.105 0.097
RS Components
6927778 419 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
CM453232-1R0KL 500 Buy Now »
USD
0.120 0.120
Quest
CM453232-1R0KL 800 Buy Now »
USD
0.786 0.393 0.236 0.157 0.157
C Plus Electronics
CM453232-1R0KL Yes ··
Abtronics
CM453232-1R0KL 5,610 ··
STLAA.com
CM453232-1R0KL 600 ··
Abacus Technologies
CM453232-1R0KL 8,017 ··
SIE
CM453232-1R0KL 4,500 ··
Ewing Components
CM453232-1R0KL 31,000 Send RFQ »
TME
CM453232-1R0KL 105 Buy Now »
USD
0.200 0.140 0.130 0.130
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CM453232-1R0KL Contact ··
Touchstone Systems
CM453232-1R0KL Contact Send RFQ »
XS Micro
CM453232-1R0KL Contact ··

Descriptions

Inductor; Inductor Type:Chip; Series:CM45; Inductance:1µH; Inductance Tolerance:±10%; DC Resistance Max:0.5ohm; DC Current Rating:450mA; Self Resonant Frequency:100MHz; Package/Case:1812; Q Factor:50; Core Material:Ferrite ;RoHS Compliant: Yes
Newark
Ind General Purpose Chip Wirewound 1uH 10% 7.96MHz 50Q-Factor Ferrite 450mA 4.5 x 3.2 mm T/R
Chip One Stop Global
IND CHIP WW 1UH 10% 7.96MHZ 50 FERRITE 450MA 1812
Master Electronics
FIXED IND 1UH 450MA 500 MOHM SMD
Digi-Key
Ind General Purpose Chip Wirewound 1uH 10% 7.96MHz 50Q-Factor Ferrite 450mA 1812 T/R
Avnet
Inductor General Purpose Chip Wirewound 1uH 10% 7.96MHz 50Q-Factor Ferrite 450mA 500mOhm DCR 1812
Component Sense
INDUCTOR, 4532 CASE, 1.0UH; Inductance:1µH; Inductance Tolerance:± 10%; DC Resistance Max:0.5ohm; DC Current Rating:450mA; Core Material:Ferrite; Inductor Case Style:1812; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Core Material:Ferrite; DC Current Max:450mA; Impedance Frequency:7.96MHz; Inductor Type:Inductor; Operating Temperature Max:100°C; Operating Temperature Min:-25°C; Package / Case:1812; Q @ Vr F:50; Q Factor @ Frequency:50 @ 7.96MHz; Resistance:0.5ohm; Resonant Frequency:100MHz; Tape Width:12mm; Termination Type:SMD; Tolerance +:10%; Tolerance -:10%
element14 APAC
Inductor General Purpose Chip Wirewound 1uH 10% 7.96MHz 50Q-Factor Ferrite 450mA 500mOhm DCR 1812 T/R
Verical
SMD Molded Inductor 1812 1uH
Schukat
CM453232 Wirewound Chip Inductor 1uH
RS Components
INDUCTOR, 4532 CASE, 1.0UH; Inductor Type:Inductor; Series:CM453232; Inductance:1µH; Tolerance, Inductance:± 10%; Resistance:0.5ohm; DC Current Max:450mA; Self Resonant Frequency:100MHz; Case Style:1812; Q Factor @ Vr, F:50; Core Material:Ferrite; Tolerance, +:10%; Tolerance, -:10%; Impedance Frequency:7.96MHz; Temp, Op. Max:100°C; Temp, Op. Min:-25°C; Termination Type:SMD; Width, Tape:12mm
Farnell
Ind General Purpose Chip Wirewound 1uH 10% 7.96MHz 50Q-Factor Ferrite 450mA 4.5 x 3.2 mm T/R
Chip One Stop Japan
CM45 Series WireWound SMD Inductor w/ aFerrite Core,1 uH +/-10% 450mA Idc Q:50
Allied Electronics
Inductor: ferrite; Mounting: SMD; Case:1812; 500mΩ; 450mA; 1uH; Q:50
TME
Ind General Purpose Chip Wirewound 1uH 10% 7.96MHz 50Q-Factor Ferrite 450mA 1812 T/R
Avnet Europe
INDUCTOR CHIP 1.0UH 10% 4523 SMD
North Star Micro
MAGNETICS - CHIP INDUCTOR
Onlinecomponents.com

Technical Specifications

Number of Pins 2
Current Rating 450 mA
Resistance 500 mΩ
Packaging Cut Tape (CT)
Q-Factor 50
RoHS Compliant
Resonant Frequency 100 MHz
REACH SVHC Compliance No SVHC
Case / Package (SI) 4532
Case / Package / Footprint 1812
Inductance 1 µH
Self Resonant Frequency 100 MHz
Mounting Type Surface Mount

Documents

element14
Datasheet 9 pages 5 years ago
Datasheet 8 pages 7 years ago
Datasheet 9 pages 7 years ago
element14 APAC
Datasheet 9 pages 5 years ago
Datasheet 9 pages 5 years ago
Allied Electronics
Datasheet 6 pages 1 year ago
Datasheet 7 pages 9 years ago
Jameco
Datasheet 8 pages 10 years ago
Farnell
Datasheet 7 pages 11 years ago
Electro Sonic
Datasheet 6 pages 2 years ago
Newark
Datasheet 7 pages 10 years ago
Onlinecomponents.com
Datasheet 9 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC CM453232-1R0KL
BNS CM453232-1R0KL
BOURNES CM453232-1R0KL
BOU CM453232-1R0KL
BOURN CM453232-1R0KL
BOUR CM453232-1R0KL
TRIMPOT CM453232-1R0KL
BRNS CM453232-1R0KL
BRN CM453232-1R0KL
POT CM453232-1R0KL
BOUNS CM453232-1R0KL
POWER INNOVATIONS CM453232-1R0KL
BOURNS ELECTRONICS CM453232-1R0KL
BOURNS INC (VA) CM453232-1R0KL
BOURNS AG CM453232-1R0KL
POWER INNOVA CM453232-1R0KL
POWER INNOVATION CM453232-1R0KL
BNS/B0007 CM453232-1R0KL
BOURNS INC TRIMPOT DIV CM453232-1R0KL
bourns net CM453232-1R0KL
power inno CM453232-1R0KL
BOURNS TRIMPOT CM453232-1R0KL
BNS/NONE CM453232-1R0KL
Bourns Incorporated CM453232-1R0KL
BBOURNS CM453232-1R0KL

Search for other parts like CM453232 »