Bourns CM453232-100KL

Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz 50Q-Factor Ferrite 250mA 1.6Ohm DCR 1812 T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
CM453232-100KLCT-ND 9,404 Buy Now »
USD
0.300 0.274 0.198 0.182 0.182
CM453232-100KLDKR-ND 9,404 Buy Now »
USD
0.300 0.274 0.198 0.182 0.182
CM453232-100KLTR-ND 8,500 Buy Now »
USD
0.109 0.101
Avnet
CM453232-100KL 1,000 Buy Now »
USD
0.106 0.097
Verical 3
CM453232-100KL 369,000 Buy Now »
USD
0.099 0.099
CM453232-100KL 400 Buy Now »
USD
0.158 0.142 0.142
CM453232-100KL 4,500 Buy Now »
USD
0.148 0.148
Arrow
CM453232-100KL**MULT1 400 Buy Now »
USD
0.224 0.194 0.158 0.142 0.142
Newark 2
61J5179 614 Buy Now »
USD
0.139 0.139 0.127 0.127 0.127
83R8523 9,000 Buy Now »
USD
0.057 0.057
Chip One Stop Global 3
C1S134600425322 400 Buy Now »
USD
0.195 0.195 0.195
C1S134600111456 1,940 Buy Now »
USD
0.164 0.142 0.142
C1S134600285450 369,500 Buy Now »
USD
0.104 0.090
Mouser
652-CM453232-100KL 6,721 Buy Now »
USD
0.300 0.212 0.182 0.109 0.101
TTI 2
CM453232-100KL. 0 ··
USD
0.510 0.510 0.510 0.510
CM453232-100KL 2,000 Buy Now »
USD
0.120 0.120
Onlinecomponents.com
CM453232100KL 2,213 Buy Now »
USD
0.138 0.138 0.117 0.097 0.097
Master Electronics
CM453232100KL 1,947 ··
USD
0.138 0.138 0.117 0.097 0.097
Allied Electronics
70153815 0 ··
USD
0.160 0.160
Farnell 3
9358048RL 17,634 Buy Now »
GBP
0.293 0.293 0.169 0.134 0.134
9358048 17,634 Buy Now »
GBP
0.293 0.293 0.169 0.134 0.134
2467516 500 Buy Now »
GBP
0.122 0.093
element14 APAC 2
9358048 8,079 Buy Now »
SGD
0.714 0.407 0.348 0.348
2467516 0 ··
SGD
0.714 0.407
Avnet Europe
CM453232-100KL 400,500 Buy Now »
USD
0.105 0.097
Schukat
CM453232-100KL 2,200 Buy Now »
EUR
0.191 0.143 0.109
Distrelec
CM453232-100KL 2,369 Buy Now »
EUR
0.507 0.380 0.217 0.217 0.217
Electro Sonic
CM453232100KL 2,213 Buy Now »
USD
0.146 0.146 0.124 0.103 0.103
Avnet Asia
CM453232-100KL 0 ··
USD
0.106 0.097
RS Components
6927762 6,660 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abtronics
CM453232-100KL 44,351 ··
EarthTron
CM453232-100KL 15,440 ··
STLAA.com
CM453232-100KL 365 ··
Abacus Technologies
CM453232-100KL 7,400 ··
Ewing Components
CM453232-100KL 31,000 Send RFQ »
SIE
CM453232-100KL 23,500 ··
TME
CM453232-100KL 194 Buy Now »
USD
0.220 0.150 0.140 0.140
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
CM453232-100KL Contact ··
North Star Micro
CM453232-100KL Contact ··

Descriptions

IND CHIP WW 10UH 10% 2.52MHZ 50 FERRITE 250MA 1812
Master Electronics
INDUCTOR, 4532 CASE, 10.0UH; Inductance:10µH; Inductance Tolerance:± 10%; DC Resistance Max:1.6ohm; DC Current Rating:250mA; Core Material:Ferrite; Inductor Case Style:1812; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Core Material:Ferrite; DC Current Max:250mA; Impedance Frequency:2.52MHz; Inductor Type:Inductor; Operating Temperature Max:100°C; Operating Temperature Min:-25°C; Package / Case:1812; Q @ Vr F:50; Q Factor @ Frequency:50 @ 2.52MHz; Resistance:1.6ohm; Resonant Frequency:20MHz; Tape Width:12mm; Termination Type:SMD; Tolerance +:10%; Tolerance -:10%
element14 APAC
Inductor, SMD [Bourns] CM453232-100KL Inductor, SMD
Distrelec
INDUCTOR, 4532 CASE, 10.0UH; Inductor Type:Inductor; Series:CM453232; Inductance:10µH; Tolerance, Inductance:± 10%; Resistance:1.6ohm; DC Current Max:250mA; Self Resonant Frequency:20MHz; Case Style:1812; Q Factor @ Vr, F:50; Core Material:Ferrite; Tolerance, +:10%; Tolerance, -:10%; Impedance Frequency:2.52MHz; Temp, Op. Max:100°C; Temp, Op. Min:-25°C; Termination Type:SMD; Width, Tape:12mm
Farnell
Inductor: ferrite; 10uH; 1812; 250mA; 1.6Ω; SMD; ±10%; -40÷125°C
TME
CM45 Series Wire-wound SMD Inductor w/ Ferrite Core,10 uH +/-10% 250mA Idc Q:50
Allied Electronics
Ind General Purpose Chip Wirewound 10uH 10% 2.52MHz 50Q-Factor Ferrite 250mA 1812 T/R
Avnet Europe
Ind General Purpose Chip Wirewound 10uH 10% 2.52MHz 50Q-Factor Ferrite 250mA 1812 T/R
Avnet Asia
FIXED IND 10UH 250MA 1.6 OHM SMD
Digi-Key
Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz 50Q-Factor Ferrite 250mA 1.6Ohm DCR 1812 T/R
Chip One Stop Global
Ind General Purpose Chip Wirewound 10uH 10% 2.52MHz 50Q-Factor Ferrite 250mA 1812 T/R
Avnet
INDUCTOR CHIP 10UH 10% 4523 SMD
North Star Micro
MAGNETICS - CHIP INDUCTOR
Onlinecomponents.com
SMD Molded Inductor 1812 10uH
Schukat
Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz 50Q-Factor Ferrite 250mA 1.6Ohm DCR 1812 T/R
Verical
CM453232 Wirewound Chip Inductor 10uH
RS Components
Inductor; Inductor Type:Chip; Series:CM45; Inductance:10µH; Inductance Tolerance:±10%; DC Resistance Max:1.6ohm; DC Current Rating:250mA; Self Resonant Frequency:20MHz; Package/Case:1812; Q Factor:50; Core Material:Ferrite ;RoHS Compliant: Yes
Newark

Technical Specifications

RoHS Compliant
REACH SVHC Compliance No SVHC
Current Rating 250 mA
Resistance 1.6 Ω
Case / Package / Footprint 1812
Inductance 10 µH
Q-Factor 50
Resonant Frequency 20 MHz
Number of Pins 2
Case / Package (SI) 4532
Packaging Cut Tape (CT)
Self Resonant Frequency 20 MHz
Mounting Type Surface Mount

Documents

element14
Datasheet 9 pages 5 years ago
Datasheet 8 pages 7 years ago
Datasheet 9 pages 7 years ago
Allied Electronics
Datasheet 6 pages 1 year ago
Datasheet 7 pages 9 years ago
element14 APAC
Datasheet 9 pages 5 years ago
Datasheet 9 pages 5 years ago
Farnell
Datasheet 7 pages 11 years ago
Electro Sonic
Datasheet 6 pages 2 years ago
Jameco
Datasheet 8 pages 10 years ago
Newark
Datasheet 7 pages 10 years ago
Onlinecomponents.com
Datasheet 9 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC CM453232-100KL
BNS CM453232-100KL
BOURNES CM453232-100KL
BOU CM453232-100KL
BOURN CM453232-100KL
BOUR CM453232-100KL
TRIMPOT CM453232-100KL
BRNS CM453232-100KL
BRN CM453232-100KL
POT CM453232-100KL
BOUNS CM453232-100KL
POWER INNOVATIONS CM453232-100KL
BOURNS ELECTRONICS CM453232-100KL
BOURNS INC (VA) CM453232-100KL
BOURNS AG CM453232-100KL
POWER INNOVA CM453232-100KL
POWER INNOVATION CM453232-100KL
BNS/B0007 CM453232-100KL
BOURNS INC TRIMPOT DIV CM453232-100KL
bourns net CM453232-100KL
power inno CM453232-100KL
BOURNS TRIMPOT CM453232-100KL
BNS/NONE CM453232-100KL
Bourns Incorporated CM453232-100KL
BBOURNS CM453232-100KL

Search for other parts like CM453232 »