Citizen Finetech Miyota CM309S7.3728MABJ-UT

30/50PPM 18PF SMT -10/+60


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dove
DOV001376 0 ··
USD
0.470 0.420
Farnell
1457102 0 ··
GBP
1.31 0.793 0.597 0.484 0.392
element14 APAC
1457102 0 ··
SGD
1.92 1.57 1.18 0.785 0.785
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
CM309S7.3728MABJ-UT 18,808 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
CM309S7.3728MABJ-UT Contact ··
North Star Micro
CM309S7.3728MABJ-UT Contact ··

Descriptions

30/50PPM 18PF SMT -10/+60
Dove
CRYSTAL, SMD, 7.3728MHZ, 18PF; Ouput Frequency:7.3728MHz; Accuracy:± 30ppm; Operating Temperature Range:-40°C to +85°C; Load Capacitance:18pF; Crystal Case Type:13 x 5mm SMD; Series:CM250S; Temperature Stabilty:± 50ppm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature Stability +@:50ppm; Temperature Stability -@:50ppm; Termination Type:SMD
Farnell
CRYSTAL, SMD, 7.3728MHZ, 18PF; Frequency:7.3728MHz; Frequency Tolerance:± 50ppm; Load Capacitance:18pF; Operating Temperature Range:-40°C to +85°C; Crystal Mounting Type:SMD; Crystal Case Type:13mm x 5mm; No. of Pins:4; Accuracy:± 30ppm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Frequency:7.3728MHz; Series:CM250S; Temperature Stability + @:50ppm; Temperature Stability - @:50ppm; Temperature Stabilty:± 50ppm; Termination Type:SMD
element14 APAC

Technical Specifications

Number of Pins 4
Lead-Free Status Lead Free
Packaging Tape & Reel (TR) Cut Tape (CT)
Load Capacitance 18 pF
RoHS Compliant
Size-Height 3.7 mm
Equivalent Series Resistance (ESR) 100 Ω
Frequency 7.3728 MHz
Mounting Type Surface Mount

Documents

Newark
Datasheet 1 page 10 years ago
Future Electronics
Datasheet 1 page 5 years ago
Farnell
Datasheet 1 page 3 years ago

Images

Alternate Names

CITIZEN CM309S7.3728MABJ-UT
CIT CM309S7.3728MABJ-UT
CITIZEN AMERICA CM309S7.3728MABJ-UT
CITIZN CM309S7.3728MABJ-UT
CITIZEN ELECTRONICS CM309S7.3728MABJ-UT
CITIZEN FINETECH CM309S7.3728MABJ-UT
Citizen Electronics Co LTD CM309S7.3728MABJ-UT
Citizen America Corporation - Component Sales Division CM309S7.3728MABJ-UT
CITIZEN FINETECH MIYOTA (VA) CM309S7.3728MABJ-UT
CITIZEN FINEDEVICE CO LTD CM309S7.3728MABJ-UT
CITIZEN FINEDEVICE CM309S7.3728MABJ-UT
Citizen America Corporation - Component Sales Divi CM309S7.3728MABJ-UT
CITIZEN FINETECH MIYOTA COLT CM309S7.3728MABJ-UT
CITIZEN FINETECH MITYOTA CM309S7.3728MABJ-UT
CITIZEN SYSTEMS AMERICA CORP CM309S7.3728MABJ-UT

Search for other parts like CM309 »