Citizen Electronics CM309S6.000MABJ-UT


Technical Specifications

Equivalent Series Resistance (ESR) 100 Ω
RoHS Compliant
Number of Pins 4
Size-Height 3.7 mm
Lead-Free Status Lead Free
Frequency 6 MHz
Mounting Type Surface Mount
Load Capacitance 18 pF

Documents

Newark
Datasheet 1 page 10 years ago
Future Electronics
Datasheet 1 page 5 years ago
Farnell
Datasheet 1 page 3 years ago

Images

Alternate Names

CITIZEN ELEC CM309S6.000MABJ-UT
CITIZEN CM309S6.000MABJ-UT
Citizen Electronics Inc CM309S6.000MABJ-UT
CITIZEN ELECTRONICS CO LTD CM309S6.000MABJ-UT
CITIZEN ELECT CM309S6.000MABJ-UT
CITIZEN ELECTRO CM309S6.000MABJ-UT
CITIZEN ELECTR CM309S6.000MABJ-UT
CITIZEN ELECTRONIC CM309S6.000MABJ-UT
Citizen Electronics CO Ltd / Japan CM309S6.000MABJ-UT
CITIZEN ELECTRONICS COMPANY LTD CM309S6.000MABJ-UT

Search for other parts like CM309 »