Citizen Finetech Miyota CM309S3.6864MABJ-UT

CRYSTAL, 3.6864MHZ, 18PF, SMD

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dove
DOV001359 0 ··
USD
0.550 0.550
Farnell
1079044 0 ··
GBP
0.727 0.594 0.441 0.300 0.300
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
CM309S3.6864MABJ-UT Contact ··
North Star Micro
CM309S3.6864MABJ-UT Contact ··
XS Micro
CM309S3.6864MABJ-UT Contact ··

Descriptions

30/50PPM 18PF SMT -10/+60
Dove
CRYSTAL, 3.6864MHZ, 18PF, SMD
Farnell

Technical Specifications

Number of Pins 4
Size-Height 3.7 mm
Lead-Free Status Lead Free
Packaging Tape & Reel (TR) Cut Tape (CT)
RoHS Compliant
Equivalent Series Resistance (ESR) 200 Ω
Frequency 3.6864 MHz
Mounting Type Surface Mount
Load Capacitance 18 pF

Documents

Newark
Datasheet 1 page 10 years ago
Future Electronics
Datasheet 1 page 5 years ago
Factory Futures
Datasheet 1 page 10 years ago

Images

Alternate Names

CITIZEN CM309S3.6864MABJ-UT
CIT CM309S3.6864MABJ-UT
CITIZEN AMERICA CM309S3.6864MABJ-UT
CITIZN CM309S3.6864MABJ-UT
CITIZEN ELECTRONICS CM309S3.6864MABJ-UT
CITIZEN FINETECH CM309S3.6864MABJ-UT
Citizen Electronics Co LTD CM309S3.6864MABJ-UT
Citizen America Corporation - Component Sales Division CM309S3.6864MABJ-UT
CITIZEN FINETECH MIYOTA (VA) CM309S3.6864MABJ-UT
CITIZEN FINEDEVICE CO LTD CM309S3.6864MABJ-UT
CITIZEN FINEDEVICE CM309S3.6864MABJ-UT
Citizen America Corporation - Component Sales Divi CM309S3.6864MABJ-UT
CITIZEN FINETECH MIYOTA COLT CM309S3.6864MABJ-UT
CITIZEN FINETECH MITYOTA CM309S3.6864MABJ-UT
CITIZEN SYSTEMS AMERICA CORP CM309S3.6864MABJ-UT

Search for other parts like CM309 »