Powerex CM150DY-34A

Igbt, Module, 1.7KV, 150A
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins7
Technical
Collector Emitter Breakdown Voltage1.7 kV
Collector Emitter Voltage (VCEO)2.8 V
InputStandard
Input Capacitance37 nF
Max Collector Current150 A
Max Power Dissipation1.6 kW
NTC ThermistorNo

Documents

Download datasheets and manufacturer documentation for Powerex CM150DY-34A.

Newark
Datasheet4 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Powerex CM150DY-34A.

Descriptions

Descriptions of Powerex CM150DY-34A provided by its distributors.

IGBT, MODULE, 1.7KV, 150A
IGBT MOD DUAL 1700V 150A A SER
POWER IGBT TRANSISTOR

Manufacturer Aliases

Powerex has several brands around the world that distributors may use as alternate names. Powerex may also be known as the following names:

  • Powerex Inc
  • PRX
  • Mitsubishi/Powerex
  • Powerex Power s
  • POWEREX INC (VA)
  • Powerex Inc USA
  • Powerex Power Semiconductors
  • powerex brand
  • POWERREX USA
  • Powerex Power Semico

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM150DY34A

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins7
Technical
Collector Emitter Breakdown Voltage1.7 kV
Collector Emitter Voltage (VCEO)2.8 V
InputStandard
Input Capacitance37 nF
Max Collector Current150 A
Max Power Dissipation1.6 kW
NTC ThermistorNo

Documents

Download datasheets and manufacturer documentation for Powerex CM150DY-34A.

Newark
Datasheet4 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant