onsemi CM1422-03CP-HST

EMI Filter with ESD Protection
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins20
Technical
Capacitance15 pF
Circuit TypeFilter
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels8
Number of Elements20
Number of Lines8
PackagingTape and Reel
Resistance100 Ω
TerminationSMD/SMT
Dimensions
Height650 µm
Length4 mm
Width1.46 mm

Documents

Download datasheets and manufacturer documentation for onsemi CM1422-03CP-HST.

Upverter
Datasheet11 pages12 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi CM1422-03CP-HST.

Descriptions

Descriptions of onsemi CM1422-03CP-HST provided by its distributors.

EMI Filter with ESD Protection

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Number of Pins20
Technical
Capacitance15 pF
Circuit TypeFilter
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels8
Number of Elements20
Number of Lines8
PackagingTape and Reel
Resistance100 Ω
TerminationSMD/SMT
Dimensions
Height650 µm
Length4 mm
Width1.46 mm

Documents

Download datasheets and manufacturer documentation for onsemi CM1422-03CP-HST.

Upverter
Datasheet11 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago