Wolfspeed CLV6A-FKB-CK1P1G1BB7R3R3

LED Tri-Color Blue/Green/Red 470nm/527nm/630nm Automotive 6-Pin PLCC T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
ColorGreen, Red
Lens ColorColorless
MountSurface Mount
Number of Pins6
Technical
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage3.2 V
Lens StyleRound
Lens TransparencyClear
Luminous Intensity420 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements3
PackagingTape and Reel
Reverse Voltage5 V
Test Current20 mA
Viewing Angle120 °
Dimensions
Depth5.3 mm
Height2.1 mm
Length5.5 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed CLV6A-FKB-CK1P1G1BB7R3R3.

element14 APAC
Datasheet11 pages14 years ago
Datasheet11 pages11 years ago
Newark
Datasheet11 pages10 years ago
Arrow Electronics
Datasheet11 pages12 years ago
Farnell
Datasheet11 pages13 years ago
element14
Datasheet16 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet12 pages14 years ago
Datasheet8 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Wolfspeed CLV6A-FKB-CK1P1G1BB7R3R3.

Descriptions

Descriptions of Wolfspeed CLV6A-FKB-CK1P1G1BB7R3R3 provided by its distributors.

LED Tri-Color Blue/Green/Red 470nm/527nm/630nm Automotive 6-Pin PLCC T/R
LED, 4.2MM, RED / GREEN / BLUE, PLCC-6
LED RGB CLEAR 6SMD

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed / Cree
  • Wolfspeed - a Cree company
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLV6A-FKB-CK1P1G1BB7R3R3.

Technical Specifications

Physical
Case/PackagePLCC
ColorGreen, Red
Lens ColorColorless
MountSurface Mount
Number of Pins6
Technical
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage3.2 V
Lens StyleRound
Lens TransparencyClear
Luminous Intensity420 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements3
PackagingTape and Reel
Reverse Voltage5 V
Test Current20 mA
Viewing Angle120 °
Dimensions
Depth5.3 mm
Height2.1 mm
Length5.5 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed CLV6A-FKB-CK1P1G1BB7R3R3.

element14 APAC
Datasheet11 pages14 years ago
Datasheet11 pages11 years ago
Newark
Datasheet11 pages10 years ago
Arrow Electronics
Datasheet11 pages12 years ago
Farnell
Datasheet11 pages13 years ago
element14
Datasheet16 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet12 pages14 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant