Wolfspeed CLV1L-FKB-CHMMQEHBB7673673

LED Tri-Color Blue/Green/Red 4-Pin PLCC T/R
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackagePLCC
ColorBlue, Green, Red
Lens ColorClear, White
MountSurface Mount
Number of Pins4
Technical
Dominant Wavelength469 nm
Forward Current15 mA
Forward Voltage3.2 V
Lens StyleFlat, Round
Lens TransparencyDiffused
Luminous Intensity250 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements3
Number of LEDs1
Power Rating80 mW
Reverse Voltage5 V
Reverse Voltage (DC)5 V
Test Current15 mA
Viewing Angle120 °
Wavelength477.5 nm
Dimensions
Depth3.2 mm
Height2.1 mm
Length3.2 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed CLV1L-FKB-CHMMQEHBB7673673.

Farnell
Datasheet9 pages11 years ago
Upverter
Datasheet11 pages4 years ago
Datasheet9 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Wolfspeed CLV1L-FKB-CHMMQEHBB7673673.

Related Parts

Descriptions

Descriptions of Wolfspeed CLV1L-FKB-CHMMQEHBB7673673 provided by its distributors.

LED Tri-Color Blue/Green/Red 4-Pin PLCC T/R
LED RGB DIFFUSED 4PLCC SMD

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed / Cree
  • Wolfspeed - a Cree company
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Technical Specifications

Physical
Case/PackagePLCC
ColorBlue, Green, Red
Lens ColorClear, White
MountSurface Mount
Number of Pins4
Technical
Dominant Wavelength469 nm
Forward Current15 mA
Forward Voltage3.2 V
Lens StyleFlat, Round
Lens TransparencyDiffused
Luminous Intensity250 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements3
Number of LEDs1
Power Rating80 mW
Reverse Voltage5 V
Reverse Voltage (DC)5 V
Test Current15 mA
Viewing Angle120 °
Wavelength477.5 nm
Dimensions
Depth3.2 mm
Height2.1 mm
Length3.2 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed CLV1L-FKB-CHMMQEHBB7673673.

Farnell
Datasheet9 pages11 years ago
Upverter
Datasheet11 pages4 years ago
Datasheet9 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant