Samtec CLT-121-02-G-D-BE

Low Profile Dual-Wipe Socket, 2.00Mm Pitch/Tube |Samtec CLT-121-02-G-D-BE
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
GenderFemale
Number of Contacts42
Number of Rows2
TerminationSolder
Dimensions
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Samtec CLT-121-02-G-D-BE.

Sager Electronics
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Datasheet1 page10 years ago
Samtec
Technical Drawing2 pages3 years ago
Datasheet1 page6 years ago
Technical Drawing2 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec CLT-121-02-G-D-BE.

Related Parts

Descriptions

Descriptions of Samtec CLT-121-02-G-D-BE provided by its distributors.

Low Profile Dual-Wipe Socket, 2.00Mm Pitch/Tube |Samtec CLT-121-02-G-D-BE
Low Profile Dual-Wipe Socket, 2.00 mm Pitch
Conn Socket Strip SKT 42 POS 2mm Solder ST SMD
CONN RCPT 42POS 0.079 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
Contact PlatingGold
Technical
GenderFemale
Number of Contacts42
Number of Rows2
TerminationSolder
Dimensions
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Samtec CLT-121-02-G-D-BE.

Sager Electronics
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Datasheet1 page10 years ago
Samtec
Technical Drawing2 pages3 years ago
Datasheet1 page6 years ago
Technical Drawing2 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant