Samtec CLP-139-02-L-D

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 78 Contacts, Surface Mount, CLP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Resistance10 mΩ
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts78
Number of Positions78
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating (AC)240 V
Voltage Rating (DC)340 V
Dimensions
Depth3.05 mm
Length49.96 mm
Pitch1.27 mm
Row Spacing1.27 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Samtec CLP-139-02-L-D.

Farnell
Datasheet1 page6 years ago
Sager Electronics
Datasheet3 pages1 year ago
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Samtec CLP-139-02-L-D.

Related Parts

Descriptions

Descriptions of Samtec CLP-139-02-L-D provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 78 Contacts, Surface Mount, CLP
CONN RCPT 78POS 0.05 GOLD SMD
Headers & Wire Housings
SOCKET, 1.27MM, SMD, 2X39WAY
Socket, 1.27Mm, Smd, 2X39 Position; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:78Contacts; Connector Mounting:Surface Mount; Product Range:Clp Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec CLP-139-02-L-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Resistance10 mΩ
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts78
Number of Positions78
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating (AC)240 V
Voltage Rating (DC)340 V
Dimensions
Depth3.05 mm
Length49.96 mm
Pitch1.27 mm
Row Spacing1.27 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Samtec CLP-139-02-L-D.

Farnell
Datasheet1 page6 years ago
Sager Electronics
Datasheet3 pages1 year ago
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant