Samtec CLP-136-02-L-D

Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeReceptacle
GenderReceptacle
Number of Contacts72
Number of Positions72
Number of Rows2
PackagingBulk
TerminationSolder
Voltage Rating (AC)240 V
Voltage Rating (DC)340 V
Dimensions
Height2.26 mm
Length46.1 mm
Pitch1.27 mm
Row Spacing1.27 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Samtec CLP-136-02-L-D.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Farnell
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet3 pages1 year ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec CLP-136-02-L-D.

Related Parts

Descriptions

Descriptions of Samtec CLP-136-02-L-D provided by its distributors.

Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch
Conn Socket Strip SKT 72 POS 1.27mm Solder ST SMD Tube
SAMTEC CLP-136-02-L-D Board-To-Board Connector, CLP Series, Surface Mount, Receptacle, 72 Contacts, 1.27 mm
Socket, 1.27Mm, Smd, 2X36 Position; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:72Contacts; Connector Mounting:Surface Mount; Product Range:Clp Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec CLP-136-02-L-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLP13602LD

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeReceptacle
GenderReceptacle
Number of Contacts72
Number of Positions72
Number of Rows2
PackagingBulk
TerminationSolder
Voltage Rating (AC)240 V
Voltage Rating (DC)340 V
Dimensions
Height2.26 mm
Length46.1 mm
Pitch1.27 mm
Row Spacing1.27 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Samtec CLP-136-02-L-D.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Farnell
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet3 pages1 year ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant