Samtec CLP-135-02-S-D-PA

Conn Socket Strip SKT 70 POS 1.27mm Solder ST SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
GenderFemale
Number of Contacts70
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec CLP-135-02-S-D-PA.

Sager Electronics
Datasheet3 pages1 year ago
Datasheet3 pages7 years ago

Alternate Parts

Price @ 1000
$ 8.59
$ 4.66
$ 4.66
Stock
3,897
1,454
1,454
Authorized Distributors
4
6
6
Gender
Female
-
-
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Engineering Resources

View Evaluation kits and Reference designs for Samtec CLP-135-02-S-D-PA.

Related Parts

Descriptions

Descriptions of Samtec CLP-135-02-S-D-PA provided by its distributors.

Conn Socket Strip SKT 70 POS 1.27mm Solder ST SMD
CONN RCPT 70POS 0.05 GOLD SMD
Headers & Wire Housings
.025 inch BOARD SPACERS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
Contact PlatingGold
Technical
GenderFemale
Number of Contacts70
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec CLP-135-02-S-D-PA.

Sager Electronics
Datasheet3 pages1 year ago
Datasheet3 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant