Samtec CLP-135-02-L-D-PA

Low Profile Dual-Wipe Socket, 0.050" Pitch/Tube |Samtec CLP-135-02-L-D-PA
Production

Price and Stock

Technical Specifications

Physical
Contact PlatingGold
Technical
GenderFemale
Number of Contacts70
Number of Rows2
PackagingBulk
TerminationSolder
Voltage Rating (AC)240 V
Voltage Rating (DC)340 V
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec CLP-135-02-L-D-PA.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet3 pages1 year ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago

Alternate Parts

Price @ 1000
$ 4.37
$ 4.66
$ 4.66
Stock
9,519
1,454
1,454
Authorized Distributors
6
6
6
Gender
Female
-
-
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
70
70
70
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
-
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec CLP-135-02-L-D-PA.

Related Parts

Descriptions

Descriptions of Samtec CLP-135-02-L-D-PA provided by its distributors.

Low Profile Dual-Wipe Socket, 0.050" Pitch/Tube |Samtec CLP-135-02-L-D-PA
Conn Socket Strip SKT 70 POS 1.27mm Solder ST SMD Tube
CONN RCPT 70POS 0.05 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
Contact PlatingGold
Technical
GenderFemale
Number of Contacts70
Number of Rows2
PackagingBulk
TerminationSolder
Voltage Rating (AC)240 V
Voltage Rating (DC)340 V
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec CLP-135-02-L-D-PA.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet3 pages1 year ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant