Samtec CLP-135-02-F-D

Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeReceptacle
GenderReceptacle
Number of Contacts70
Number of Positions70
Number of Rows2
TerminationSolder
Voltage Rating (AC)240 V
Voltage Rating (DC)340 V
Dimensions
Height2.26 mm
Length44.9 mm
Pitch1.27 mm
Row Spacing1.27 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Samtec CLP-135-02-F-D.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages6 years ago
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet3 pages1 year ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page10 years ago

Alternate Parts

Price @ 1000
$ 3.535
$ 4.145
$ 4.145
Stock
3,205
4,473
4,473
Authorized Distributors
6
7
7
Gender
Receptacle
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
70
70
70
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Plastic
Plastic
Plastic
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec CLP-135-02-F-D.

Related Parts

Descriptions

Descriptions of Samtec CLP-135-02-F-D provided by its distributors.

Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch
Conn Socket Strip SKT 70 POS 1.27mm Solder ST SMD Tube
SOCKET, 1.27MM, VERTICAL SMT, 70WAY;
Socket, 1.27Mm, Vertical Through-Hole, 70 Position; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:70Contacts; Connector Mounting:Surface Mount; Product Range:Clp Series; Gender:Receptacle Rohs Compliant: Yes |Samtec CLP-135-02-F-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLP13502FD

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeReceptacle
GenderReceptacle
Number of Contacts70
Number of Positions70
Number of Rows2
TerminationSolder
Voltage Rating (AC)240 V
Voltage Rating (DC)340 V
Dimensions
Height2.26 mm
Length44.9 mm
Pitch1.27 mm
Row Spacing1.27 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Samtec CLP-135-02-F-D.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages6 years ago
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet3 pages1 year ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant