Samtec CLP-120-02-LM-D-K

Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch
Production

Price and Stock

Technical Specifications

Physical
Contact PlatingGold
Technical
GenderFemale
Number of Contacts40
Number of Rows2
TerminationSolder
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec CLP-120-02-LM-D-K.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Sager Electronics
Datasheet3 pages1 year ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago
Datasheet1 page7 years ago

Alternate Parts

Price @ 1000
$ 3.61
$ 3.04
$ 3.675
$ 3.955
$ 3.79
$ 3.665
$ 2.97
$ 4.115
$ 3.81
$ 3.77
$ 3.25
Stock
1
7,980
16,204
7,744
24,412
11,112
5,033
3,519
1,434
5,139
6,704
Authorized Distributors
6
9
11
9
8
7
6
4
5
7
6
Gender
Female
Receptacle
Receptacle
Receptacle
Receptacle
Female
Receptacle
Receptacle
Receptacle
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
1.27 mm
1.27 mm
1.27 mm
1.27 mm
1.27 mm
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
40
40
40
-
-
-
40
-
-
-
Number of Rows
2
2
2
2
2
2
2
2
2
2
2
Mount
-
Surface Mount
Surface Mount
Surface Mount
-
-
-
Surface Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Gold
Gold
Gold
Gold
Gold
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Polymer
Polymer
Polymer
Polymer
Nylon
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec CLP-120-02-LM-D-K.

Related Parts

Descriptions

Descriptions of Samtec CLP-120-02-LM-D-K provided by its distributors.

Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch
Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Tube
CONN RCPT 40POS 0.05 GOLD SMD
.025 inch BOARD SPACERS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • Samtech/Samtec
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • SAMTEC (MC)
  • Samtec Inc.

Technical Specifications

Physical
Contact PlatingGold
Technical
GenderFemale
Number of Contacts40
Number of Rows2
TerminationSolder
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec CLP-120-02-LM-D-K.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Sager Electronics
Datasheet3 pages1 year ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago
Datasheet1 page7 years ago

Compliance

Environmental Classification
RoHSCompliant