Samtec CLP-107-02-L-D-A

Conn Socket Strip SKT 14 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Resistance10 mΩ
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts14
Number of Positions14
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating (AC)240 V
Voltage Rating (DC)340 V
Dimensions
Depth3.05 mm
Length9.32 mm
Pitch1.27 mm
Row Spacing1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec CLP-107-02-L-D-A.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet3 pages1 year ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago
Datasheet1 page14 years ago
Newark
Datasheet1 page6 years ago

Inventory History

3 month trend:
-52.62%

Alternate Parts

Price @ 1000
$ 1.89
$ 1.65
$ 1.72
$ 2
$ 1.84
$ 1.97
$ 2.11
$ 2.1
$ 1.96
Stock
15,732
9,321
558
110
1,630
4,455
1,374
1
1
Authorized Distributors
8
10
5
7
6
6
7
6
5
Gender
Female
Receptacle
Female
Female
Female
Female
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
1.27 mm
1.27 mm
1.27 mm
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
14
14
14
14
14
14
14
14
14
Number of Rows
2
2
2
2
2
2
2
2
2
Mount
Surface Mount
-
-
-
-
-
-
-
-
Termination
Solder
Solder
Solder
Solder
Solder
Solder
Solder
Solder
Solder
Orientation
Straight
Straight
-
-
-
-
-
-
-
Contact Plating
Gold
Gold
Gold
Gold
Gold
Gold
Gold
Gold
Gold
Housing Material
Polymer
Polymer
-
-
-
-
-
-
-
Contact Material
Bronze
Bronze
-
-
-
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec CLP-107-02-L-D-A.

Related Parts

Descriptions

Descriptions of Samtec CLP-107-02-L-D-A provided by its distributors.

Conn Socket Strip SKT 14 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube
Low Profile Dual-Wipe Socket, .050" Pitch
CONN RCPT 14POS 0.05 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • Samtech/Samtec
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • SAMTEC (MC)
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLP10702LDA

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Resistance10 mΩ
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts14
Number of Positions14
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating (AC)240 V
Voltage Rating (DC)340 V
Dimensions
Depth3.05 mm
Length9.32 mm
Pitch1.27 mm
Row Spacing1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec CLP-107-02-L-D-A.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet3 pages1 year ago
Datasheet1 page2 years ago
Datasheet1 page3 years ago
Datasheet1 page14 years ago
Newark
Datasheet1 page6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant