Wolfspeed CLMVB-FKA-CF1E1L1BB7R3R3

R: Any 1 Intensity bin from F (224mcd) - H (450mcd)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlue, Green, Red
Lens ColorWhite
MountSurface Mount
Number of Pins4
Technical
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage3 V
Lens TransparencyDiffused
Luminous Intensity84 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements3
Power Dissipation65 mW
Reverse Voltage5 V
Test Current10 mA
Viewing Angle120 °
Dimensions
Depth2 mm
Height1 mm
Length2 mm
Width2 mm

Engineering Resources

View Evaluation kits and Reference designs for Wolfspeed CLMVB-FKA-CF1E1L1BB7R3R3.

Descriptions

Descriptions of Wolfspeed CLMVB-FKA-CF1E1L1BB7R3R3 provided by its distributors.

R: Any 1 Intensity bin from F (224mcd) - H (450mcd)
LED RGB DIFFUSED 4SMD

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed / Cree
  • Wolfspeed - a Cree company
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlue, Green, Red
Lens ColorWhite
MountSurface Mount
Number of Pins4
Technical
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage3 V
Lens TransparencyDiffused
Luminous Intensity84 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements3
Power Dissipation65 mW
Reverse Voltage5 V
Test Current10 mA
Viewing Angle120 °
Dimensions
Depth2 mm
Height1 mm
Length2 mm
Width2 mm

Compliance

Environmental Classification
RoHSCompliant