Wolfspeed CLM3A-WKW-CWAXA153

LED Uni-Color White 2-Pin SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorWhite
Lens ColorYellow
MountSurface Mount
Number of Pins2
Technical
Forward Current20 mA
Forward Voltage3.2 V
Illumination ColorWhite
Lens TransparencyDiffused
Luminous Flux4 lm
Luminous Intensity1.6 cd
Max Junction Temperature (Tj)110 °C
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Power Dissipation100 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle120 °
Dimensions
Depth2 mm
Height1.4 mm
Length2.7 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed CLM3A-WKW-CWAXA153.

Upverter
Datasheet11 pages9 years ago
Technical Drawing19 pages4 years ago
Newark
Datasheet11 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Wolfspeed CLM3A-WKW-CWAXA153.

Descriptions

Descriptions of Wolfspeed CLM3A-WKW-CWAXA153 provided by its distributors.

LED Uni-Color White 2-Pin SMD T/R
LED COOL WHITE DIFFUSED 2SMD
FULL RANK, TAPE & REEL

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed / Cree
  • Wolfspeed - a Cree company
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorWhite
Lens ColorYellow
MountSurface Mount
Number of Pins2
Technical
Forward Current20 mA
Forward Voltage3.2 V
Illumination ColorWhite
Lens TransparencyDiffused
Luminous Flux4 lm
Luminous Intensity1.6 cd
Max Junction Temperature (Tj)110 °C
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Power Dissipation100 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle120 °
Dimensions
Depth2 mm
Height1.4 mm
Length2.7 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed CLM3A-WKW-CWAXA153.

Upverter
Datasheet11 pages9 years ago
Technical Drawing19 pages4 years ago
Newark
Datasheet11 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant