Wolfspeed CLM1B-BKW-CTAUB363

SMD LM1-B Series Led - Blue Color, Full Rank, Tape & Reel
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
ColorBlue
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage3.2 V
Illumination ColorBlue
Lens StyleRound
Lens TransparencyClear
Luminous Intensity450 mcd
Max Junction Temperature (Tj)110 °C
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Power Dissipation100 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle120 °
Wavelength470 nm
Dimensions
Depth2.7 mm
Height2.05 mm
Length3.2 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed CLM1B-BKW-CTAUB363.

Farnell
Datasheet8 pages9 years ago
Datasheet8 pages12 years ago
Newark
Datasheet8 pages12 years ago
element14 APAC
Datasheet8 pages12 years ago
Upverter
Technical Drawing19 pages4 years ago
Datasheet10 pages5 years ago
TodayComponents
Datasheet8 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Wolfspeed CLM1B-BKW-CTAUB363.

Related Parts

Descriptions

Descriptions of Wolfspeed CLM1B-BKW-CTAUB363 provided by its distributors.

SMD LM1-B SERIES LED - BLUE COLOR, FULL RANK,TAPE & REEL
LED Uni-Color Blue 2-Pin PLCC T/R
LED, BLUE, 450MCD, 470NM, PLCC-2
Led, Blue, 450Mcd, 470Nm; Led Color:blue; Led Mounting:smd; Bulb Size:-; Forward Current If:20Ma; Forward Voltage:3.2V; Wavelength Typ:470Nm; Luminous Intensity:450Mcd; Viewing Angle:120°; Lens Shape:round; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed / Cree
  • Wolfspeed - a Cree company
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM1B-BKW-CTAUB363.

Technical Specifications

Physical
Case/PackagePLCC
ColorBlue
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage3.2 V
Illumination ColorBlue
Lens StyleRound
Lens TransparencyClear
Luminous Intensity450 mcd
Max Junction Temperature (Tj)110 °C
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Power Dissipation100 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle120 °
Wavelength470 nm
Dimensions
Depth2.7 mm
Height2.05 mm
Length3.2 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed CLM1B-BKW-CTAUB363.

Farnell
Datasheet8 pages9 years ago
Datasheet8 pages12 years ago
Newark
Datasheet8 pages12 years ago
element14 APAC
Datasheet8 pages12 years ago
Upverter
Technical Drawing19 pages4 years ago
Datasheet10 pages5 years ago
TodayComponents
Datasheet8 pages12 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant