Samtec CLM-126-02-L-D

SAMTEC CLM-126-02-L-D Board-To-Board Connector, CLM Series, 52 Contacts, Receptacle, 1 mm, Surface Mount, 2 Rows
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeReceptacle
GenderReceptacle
Number of Contacts52
Number of Positions52
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Height2.12 mm
Lead Pitch1 mm
Length26.4 mm
Pitch990.6 µm
Row Spacing990.6 µm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec CLM-126-02-L-D.

Samtec
Datasheet1 page6 years ago
Technical Drawing2 pages8 years ago
Master Electronics
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page3 years ago
Farnell
Datasheet1 page9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec CLM-126-02-L-D.

Related Parts

Descriptions

Descriptions of Samtec CLM-126-02-L-D provided by its distributors.

SAMTEC CLM-126-02-L-D Board-To-Board Connector, CLM Series, 52 Contacts, Receptacle, 1 mm, Surface Mount, 2 Rows
Low Profile Dual-Wipe Socket, 1.00mm Pitch
Conn Socket Strip SKT 52 POS 1mm Solder ST SMD Tube
CONN RCPT 52POS 0.039 GOLD SMD
Socket, 1.0Mm, Smd, 2X26 Position; Connector Systems:Board-To-Board; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:52Contacts; Connector Mounting:Surface Mount; Product Range:Clm Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec CLM-126-02-L-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM12602LD

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeReceptacle
GenderReceptacle
Number of Contacts52
Number of Positions52
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Height2.12 mm
Lead Pitch1 mm
Length26.4 mm
Pitch990.6 µm
Row Spacing990.6 µm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec CLM-126-02-L-D.

Samtec
Datasheet1 page6 years ago
Technical Drawing2 pages8 years ago
Master Electronics
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page3 years ago
Farnell
Datasheet1 page9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant