TDK CLLE1AX7S0J474M050AC

Cap Ceramic 0.47uF 6.3V X7S 20% SMD 0805 125°C Blister Plastic T/R

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance470 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Length2.0066 mm
Thickness558.8 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for TDK CLLE1AX7S0J474M050AC.

Farnell
Datasheet5 pages9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TDK CLLE1AX7S0J474M050AC.

Related Parts

Descriptions

Descriptions of TDK CLLE1AX7S0J474M050AC provided by its distributors.

Cap Ceramic 0.47uF 6.3V X7S 20% SMD 0805 125°C Blister Plastic T/R
0805 (2012Metric) CERAMIC CAPACITOR CLL 6.3V 0.47muF ±20% X7S
EIA CASE SIZE: 0805, VOLTAGE: 6.3, CAP VALUE: 474, TOL: +/-20%, THICKNESS: 0.50 + 0.05, -0.10
Ultra Low Inductance MLCC, 0805, X7S, 6.3V, 0.47 F, 20%, 0.50mm
CAP, MLCC, X7S, 0.47UF, 6.3V, 0805; Capacitance: 0.47µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7S; Product Range: CLL Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance470 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Length2.0066 mm
Thickness558.8 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for TDK CLLE1AX7S0J474M050AC.

Farnell
Datasheet5 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant