TDK CLLC1AX7S0G225M050AC

Multilayer Ceramic Capacitor, 2.2 uF, 4 V, ± 20%, X7S, 0603 [1608 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance2.2 µF
DielectricX7S
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness558.8 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK CLLC1AX7S0G225M050AC.

TDK
Datasheet6 pages5 years ago
Farnell
Datasheet5 pages9 years ago

Inventory History

3 month trend:
-0.23%

Alternate Parts

Price @ 1000
$ 0.14
$ 0.052
$ 0.052
Stock
197,043
185,523
185,523
Authorized Distributors
7
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7S
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
-
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CLLC1AX7S0G225M050AC.

Related Parts

Descriptions

Descriptions of TDK CLLC1AX7S0G225M050AC provided by its distributors.

Multilayer Ceramic Capacitor, 2.2 uF, 4 V, ± 20%, X7S, 0603 [1608 Metric]
Multilayer Ceramic Chip Capacitors, Capacitance=2.2μF, LxWxT:1.6x0.8x0.5mm
Cap, 2.2Uf, 4V, Mlcc, 0603 Rohs Compliant: Yes |Tdk CLLC1AX7S0G225M050AC
Cap Ceramic 2.2uF 4V X7S 20% Pad SMD 0603 125C T/R
EIA CASE SIZE: 0603, VOLTAGE: 4, CAP VALUE: 225, TOL: +/-20%, THICKNESS: 0.50 + 0.05, -0.10
0603 (1608Metric) CERAMIC CAPACITOR CLL 4V 2.2muF ±20% X7S

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLLC1AX7S0G225M050AC.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance2.2 µF
DielectricX7S
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness558.8 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK CLLC1AX7S0G225M050AC.

TDK
Datasheet6 pages5 years ago
Farnell
Datasheet5 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant