TDK CLF5030NIT-470M-D

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.68A 0.522Ohm DCR Automotive T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Core MaterialFerrite
MountSurface Mount
Technical
CompositionWirewound
Current Rating1 A
DC Resistance (DCR)522 mΩ
Inductance47 µH
Inductance Tolerance20 %
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingCut Tape
RMS Current (Irms)680 mA
Saturation Current750 mA
Schedule B8504500000
Series Resistance435 mΩ
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height3 mm
Length5.3 mm
Max Length5.5 mm
Max Width5.2 mm
Min Length5.1 mm
Min Width4.8 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for TDK CLF5030NIT-470M-D.

TDK
Datasheet5 pages3 years ago
Newark
Datasheet9 pages7 years ago
Datasheet5 pages3 years ago
Upverter
Datasheet5 pages4 years ago

Inventory History

3 month trend:
-0.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CLF5030NIT-470M-D.

Related Parts

Descriptions

Descriptions of TDK CLF5030NIT-470M-D provided by its distributors.

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.68A 0.522Ohm DCR Automotive T/R
Power Inductor (SMD), 47 uH, ± 20%, 680 mA, Shielded, 1 A, 5.3mm x 5mm x 2.7mm
INDUCTOR, 47UH, 0.68A, 20%, SHIELDED; Inductance: 47µH; RMS Current (Irms): 680mA; Inductor Construction: Shielded; Saturation Current (Isat): 750mA; Product Range: CLF-NI-D Series; Power Inductor Case: 5.3mm x 5mm x 2.7mm; DC Resistance Max: 0.435ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Core MaterialFerrite
MountSurface Mount
Technical
CompositionWirewound
Current Rating1 A
DC Resistance (DCR)522 mΩ
Inductance47 µH
Inductance Tolerance20 %
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingCut Tape
RMS Current (Irms)680 mA
Saturation Current750 mA
Schedule B8504500000
Series Resistance435 mΩ
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height3 mm
Length5.3 mm
Max Length5.5 mm
Max Width5.2 mm
Min Length5.1 mm
Min Width4.8 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for TDK CLF5030NIT-470M-D.

TDK
Datasheet5 pages3 years ago
Newark
Datasheet9 pages7 years ago
Datasheet5 pages3 years ago
Upverter
Datasheet5 pages4 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant