Samtec CLE-158-01-G-DV-A

Headers & Wire Housings 0.80 mm Tiger Beam Cost-effective Single Beam Socket Strip
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountSurface Mount
Technical
GenderReceptacle
Number of Contacts116
Number of Rows2
TerminationSMD/SMT
Dimensions
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for Samtec CLE-158-01-G-DV-A.

Samtec
Datasheet1 page6 years ago
Technical Drawing2 pages7 years ago
Electro Sonic
Datasheet1 page5 years ago
Farnell
Datasheet1 page9 years ago
Sager Electronics
Datasheet1 page3 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page14 years ago
Datasheet1 page15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec CLE-158-01-G-DV-A.

Related Parts

Descriptions

Descriptions of Samtec CLE-158-01-G-DV-A provided by its distributors.

Headers & Wire Housings 0.80 mm Tiger Beam Cost-effective Single Beam Socket Strip
Micro Socket, 0.8Mm, Smt, 2X58 Position; Connector Systems:Board-To-Board; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:116Contacts; Connector Mounting:Surface Mount; Product Range:Cle Series; Gender:Receptacle Rohs Compliant: Yes |Samtec CLE-158-01-G-DV-A
Conn Socket Strip SKT 116 POS 0.8mm Solder ST SMD Tube
CONN RCPT 116POS 0.031 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLE15801GDVA

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountSurface Mount
Technical
GenderReceptacle
Number of Contacts116
Number of Rows2
TerminationSMD/SMT
Dimensions
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for Samtec CLE-158-01-G-DV-A.

Samtec
Datasheet1 page6 years ago
Technical Drawing2 pages7 years ago
Electro Sonic
Datasheet1 page5 years ago
Farnell
Datasheet1 page9 years ago
Sager Electronics
Datasheet1 page3 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page14 years ago
Datasheet1 page15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant