Samtec CLE-125-01-G-DV

Conn Socket Strip SKT 50 POS 0.8mm Solder ST SMD Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
CLE-125-01-G-DV 0 ··
USD
7.07 6.90 6.20 6.20 6.20
Newark
11P3708 200 Buy Now »
USD
9.26 8.26 7.40 5.40 5.13
Digi-Key
SAM1142-25-ND 0 ··
USD
13.48 11.68 9.89 6.40 5.62
Farnell
2097361 400 Buy Now »
GBP
8.40 5.20 4.05 3.08 3.08
RS Components
2779679 6 Buy Now »
GBP
10.74 10.74 7.52 6.45 6.45
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
CLE-125-01-G-DV 25 Buy Now »
USD
7.29 3.65 3.65 3.65 3.65
Panther Parts
CLE-125-01-G-DV 18 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CLE-125-01-G-DV Contact ··
XS Micro
CLE-125-01-G-DV Contact ··

Descriptions

CLE PCB SMT socket 0.8mm 2x25W
RS Components
RECEPTACLE, 0.8MM, SMD, 50WAY; Connector Type:Board to Board; Gender:Female; Ways, No. of:50; Lead Spacing:0.8mm; Termination Method:Solder; Contact Material:Beryllium Copper; Series:CLE; Contact Plating:Gold; No. of Rows:2; Colour:Black; Current Rating:0.75A; Insulator Material:Liquid Crystal Polymer; Max Operating Temperature:125°C; Min Temperature Operating:-55°C
Farnell
Board-to-Board Connector; Connector Type:Board-to-Board; Series:CLE; Pitch Spacing:0.8mm; No. of Rows:2; No. of Contacts:50; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Gold ;RoHS Compliant: Yes
Newark
CONN RCPT 50POS .8MM DL GOLD SMD
Digi-Key
Conn Socket Strip SKT 50 POS 0.8mm Solder ST SMD Tube
Avnet

Technical Specifications

Number of Rows 2
Mounting Type Surface Mount Vertical
Housing Color Black
Number of Contacts 50
REACH SVHC Compliance No SVHC
Gender Female
Number of Positions 50
Packaging Tube
Size-Width 3.18 mm
Housing Material Plastic
Size-Length 20 mm
Color Black
Current Rating 750 mA
Contact Material Beryllium Copper
Contact Plating Gold
Pin Pitch 800 µm
Size-Height 3.12 mm
Lead-Free Status Lead Free
RoHS Compliant

Documents

element14
Datasheet 1 page 7 years ago
Datasheet 1 page 6 years ago
Arrow
Datasheet 1 page 4 years ago
Farnell
Datasheet 1 page 11 years ago
Datasheet 1 page 8 years ago
Newark
Datasheet 1 page 2 years ago
Datasheet 1 page 2 years ago

Images

Alternate Names

SAMTEC INC CLE-125-01-G-DV
SAMTECH CLE-125-01-G-DV
SAMT CLE-125-01-G-DV
SANTEC CLE-125-01-G-DV
SMT CLE-125-01-G-DV
SAMTEK CLE-125-01-G-DV
SAT CLE-125-01-G-DV
SMTC CLE-125-01-G-DV
SAMTE CLE-125-01-G-DV
SAC CLE-125-01-G-DV
SAMTEC USA CLE-125-01-G-DV
Samtec Incorporated CLE-125-01-G-DV
SAMZ CLE-125-01-G-DV
SAMTEC INC (VA) CLE-125-01-G-DV
SAMTEC/NO CLE-125-01-G-DV
SAMTEC (EUROPE)LTD CLE-125-01-G-DV
0797 SAMTEC CLE-125-01-G-DV
SAMTEC(RoHS) CLE-125-01-G-DV
SAMLEX AMERICA CLE-125-01-G-DV
SAMTEC/NONE CLE-125-01-G-DV
Samtec from Components Direct CLE-125-01-G-DV
Samtec Europa GmbH CLE-125-01-G-DV
ST$ CLE-125-01-G-DV
Samtec Inc. CLE-125-01-G-DV

Search for other parts like CLE-125 »