Texas Instruments CLC006BM

Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Data Rate400 Mbps
Max Operating Temperature85 °C
Max Supply Current47 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current47 mA
Number of Transmitters1
Power Consumption185 mW

Documents

Download datasheets and manufacturer documentation for Texas Instruments CLC006BM.

National Semiconductor
Datasheet14 pages12 years ago
Texas Instruments
Datasheet14 pages11 years ago
iiiC
Datasheet14 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CLC006BM.

Descriptions

Descriptions of Texas Instruments CLC006BM provided by its distributors.

Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85
Cable Driver 1TX 400Mbps 8-Pin SOIC N Rail
IC CABLE DVR DGTL SER ADJ 8-SOIC
SERIAL DIG CABL DRVR W ADJ OUT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Data Rate400 Mbps
Max Operating Temperature85 °C
Max Supply Current47 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current47 mA
Number of Transmitters1
Power Consumption185 mW

Documents

Download datasheets and manufacturer documentation for Texas Instruments CLC006BM.

National Semiconductor
Datasheet14 pages12 years ago
Texas Instruments
Datasheet14 pages11 years ago
iiiC
Datasheet14 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago