Visual Communications CLB300GTP

CLB300 Series Green Ø5 mm Round Transparent Low Profile Fresnel Lens

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
CLB_300_GTP 23 Buy Now »
USD
0.583 0.507 0.500 0.500 0.500
Verical
CLB300GTP 461 Buy Now »
USD
0.358 0.358
Newark
57P6495 7,257 Buy Now »
USD
0.299 0.276 0.243 0.200 0.153
Digi-Key
CLB_300_GTP-ND 125 Buy Now »
USD
0.630 0.491 0.351 0.211 0.190
Mouser
593-3000G 14,506 Buy Now »
USD
0.540 0.456 0.337 0.211 0.190
Component Distributors Inc.
CLB300GTP 9,615 Buy Now »
USD
0.219 0.189
Onlinecomponents.com
CLB300GTP 2,052 Buy Now »
USD
0.248 0.248 0.214 0.200 0.133
Master Electronics
CLB300GTP 1,805 ··
USD
0.248 0.248 0.214 0.200 0.133
Future Electronics
CLB_300_GTP 1,000 Buy Now »
USD
0.143 0.137
Allied Electronics
70052825 491 Buy Now »
USD
0.186 0.186 0.186 0.186 0.186
Farnell
1699879 7,257 Buy Now »
GBP
0.255 0.236 0.207 0.171 0.150
element14 APAC
1699879 7,437 Buy Now »
SGD
0.845 0.714 0.528 0.331 0.309
Electro Sonic
CLB300GTP 2,052 Buy Now »
USD
0.263 0.263 0.227 0.212 0.141
Distrelec
CLB 300GTP 166 Buy Now »
EUR
0.420 0.420 0.330 0.330 0.330
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
CLB300GTP 4 Buy Now »
USD
0.920 0.920 0.920 0.920 0.920
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
CLB300GTP Contact ··

Descriptions

CLB300 Series Green Ø5 mm Round Transparent Low Profile Fresnel Lens
Future Electronics
Panel Lenses and Litepipe For Pcb Mounted LEDs
Verical
LED Lenses; Accessory Type:LED Panel Mou; LED Lenses; Accessory Type:LED Panel Mount Lens; Lens Type:Lens; Lens Color:Green; Lens Diameter:7.11mm; Lens Shape:Round; Lens Material:Polycarbonate; For Use With:5mm LEDs
element14 APAC
CLIPLITE LENS MOUNTS FOR T1 & T1-3/4 GREEN
Allied Electronics
LED lenses [Visual Communications Company] CLB 300GTP LED lenses
Distrelec
5MM LENS LOW PROFILE
Master Electronics
5MM LENS LOW PROFILE
Component Distributors Inc.
LENS MT CLIPLITE 5MM GRN TRANSP
Digi-Key
5mm Lens Low Profile
Onlinecomponents.com
5MM LENS LOW PROFILE
Newark
LED Lens Mounts T1 3/4 FRES LENS GRN Cliplite
Mouser

Technical Specifications

Material Polycarbonate
Lead-Free Status Lead Free
RoHS Compliant
Lens Color Green
Color Green

Documents

Newark
Datasheet 1 page 9 years ago
Datasheet 1 page 12 years ago
Component Distributors Inc.
Datasheet 1 page 6 years ago
Allied Electronics
Datasheet 1 page 7 years ago
Mouser
Datasheet 1 page 18 years ago
Jameco
Datasheet 2 pages 12 years ago
Onlinecomponents.com
Datasheet 1 page 6 years ago

Images

Alternate Names

VCC CLB300GTP
VISUAL COMMUNICATION CLB300GTP
VCC (VISUAL COMMUNICATIONS COMPANY) CLB300GTP
VISUAL COMMUNICATIONS COMPANY CLB300GTP
VCC OPTOELECTRONICS CLB300GTP
VISUAL COMM CLB300GTP
VISUAL COMMUNIC CLB300GTP
VISUAL COMMUNICATIONS COMPANY LLC CLB300GTP
VISUAL COMMUNICATIONS COMPANY - VCC CLB300GTP
VCC (VISUAL COMMUNICATIONS) CLB300GTP
VCC INC CLB300GTP
VISUALCOMMUNICATIO CLB300GTP
VISUAL COMMUNICATIONS CO CLB300GTP
Visual (VCC) CLB300GTP
Visual Communications Company Inc CLB300GTP
VISUAL COMMUNICATIONS CO LLC CLB300GTP
Visual Communication Company CLB300GTP
Visual Communications Com CLB300GTP
VCC LITE CLB300GTP
Visual Communications Company Inc (VCC) CLB300GTP

Search for other parts like CLB300 »