VCC CLB300GTP

CLB300 Series Green Ø5 mm Round Transparent Low Profile Fresnel Lens

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
CLB_300_GTP-ND 1,062 Buy Now »
USD
0.630 0.491 0.351 0.211 0.190
Integra Electronics
CLB300GTP 0 ··
Newark
57P6495 9,978 Buy Now »
USD
0.299 0.276 0.243 0.200 0.153
Arrow
CLB_300_GTP 739 Buy Now »
USD
0.565 0.565 0.565 0.466 0.450
Verical
CLB300GTP 461 Buy Now »
USD
0.382 0.382
Mouser
593-3000G 10,393 Buy Now »
USD
0.540 0.456 0.337 0.211 0.190
Component Distributors Inc.
CLB300GTP 9,615 Buy Now »
USD
0.219 0.189
Onlinecomponents.com
CLB300GTP 2,052 Buy Now »
USD
0.248 0.248 0.214 0.200 0.133
Allied Electronics
70052825 470 Buy Now »
USD
0.306 0.306 0.276 0.221 0.221
Master Electronics
CLB300GTP 1,805 ··
USD
0.248 0.248 0.214 0.200 0.133
Future Electronics
CLB_300_GTP 0 ··
USD
0.143 0.137
Farnell
1699879 10,578 Buy Now »
GBP
0.288 0.266 0.234 0.193 0.170
element14 APAC
1699879 6,987 Buy Now »
SGD
0.845 0.714 0.528 0.331 0.309
Electro Sonic
CLB300GTP 2,052 Buy Now »
USD
0.263 0.263 0.227 0.212 0.141
Distrelec
CLB 300GTP 12 Buy Now »
EUR
0.420 0.420 0.330 0.330 0.330

Descriptions

Panel Lenses and Litepipe For Pcb Mounted LEDs
Verical
5MM LENS LOW PROFILE GREEN
Integra Electronics
LENS MT CLIPLITE 5MM GRN TRANSP
Digi-Key
LED lenses [Visual Communications Company] CLB 300GTP LED lenses
Distrelec
5MM LENS LOW PROFILE
Master Electronics
5MM LENS LOW PROFILE
Component Distributors Inc.
LED Lenses; Accessory Type:LED Panel Mou; LED Lenses; Accessory Type:LED Panel Mount Lens; Lens Type:Lens; Lens Color:Green; Lens Diameter:7.11mm; Lens Shape:Round; Lens Material:Polycarbonate; For Use With:5mm LEDs
element14 APAC
CLB300 Series Green Ø5 mm Round Transparent Low Profile Fresnel Lens
Future Electronics
CLIPLITE LENS MOUNTS FOR T1 & T1-3/4 GREEN
Allied Electronics
5mm Lens Low Profile
Onlinecomponents.com
5MM LENS LOW PROFILE
Newark
LED Lens Mounts T1 3/4 FRES LENS GRN Cliplite
Mouser

Technical Specifications

RoHS Compliant
Lens Color Green
Color Green
Material Polycarbonate
Lead-Free Status Lead Free

Documents

Newark
Datasheet 1 page 9 years ago
Datasheet 1 page 12 years ago
Component Distributors Inc.
Datasheet 1 page 6 years ago
Allied Electronics
Datasheet 1 page 7 years ago
Mouser
Datasheet 1 page 18 years ago
Jameco
Datasheet 2 pages 12 years ago
Onlinecomponents.com
Datasheet 1 page 6 years ago

Images


Search for other parts like CLB300 »