Samsung CL32B226KAJNFNE

Multilayer Ceramic Capacitor, 22 uF, 25 V, ± 10%, X7R, 1210 [3225 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MaterialCeramic
MountSurface Mount
Technical
Capacitance22 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Tolerance10 %
Voltage Rating25 V
Dimensions
Depth2.5 mm
Height2.5 mm
Length3.2004 mm
Thickness2.6924 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL32B226KAJNFNE.

Samsung SCT
Datasheet36 pages8 years ago
Future Electronics
Datasheet36 pages3 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages13 years ago
Datasheet84 pages0 years ago

Inventory History

3 month trend:
+13.81%

Alternate Parts

Price @ 1000
$ 0.177
$ 0.357
$ 0.357
Stock
4,524,526
213,857
213,857
Authorized Distributors
9
7
7
Capacitance
22 µF
22 µF
22 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
-
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL32B226KAJNFNE.

Related Parts

Descriptions

Descriptions of Samsung CL32B226KAJNFNE provided by its distributors.

Multilayer Ceramic Capacitor, 22 uF, 25 V, ± 10%, X7R, 1210 [3225 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210
Cap Ceramic 22uF 25V X7R 10% Pad SMD 1210 125°C Low ESR T/R
1210 (3225Metric) CERAMIC CAPACITOR CL 25V 22muF ±10% X7R

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MaterialCeramic
MountSurface Mount
Technical
Capacitance22 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Tolerance10 %
Voltage Rating25 V
Dimensions
Depth2.5 mm
Height2.5 mm
Length3.2004 mm
Thickness2.6924 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL32B226KAJNFNE.

Samsung SCT
Datasheet36 pages8 years ago
Future Electronics
Datasheet36 pages3 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages13 years ago
Datasheet84 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant