Samsung CL31C471JGFNNNE

Multilayer Ceramic Capacitor, 470 pF, 500 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance470 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage500 V
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth1.6 mm
Height1.25 mm
Length3.2 mm
Thickness1.397 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL31C471JGFNNNE.

Future Electronics
Datasheet2 pages13 years ago
Samsung SCT
Datasheet36 pages8 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
TME
Datasheet21 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL31C471JGFNNNE.

Related Parts

Descriptions

Descriptions of Samsung CL31C471JGFNNNE provided by its distributors.

Multilayer Ceramic Capacitor, 470 pF, 500 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Cap Ceramic 470pF 500V C0G 5% Pad SMD 1206 125°C T/R
General, Standard, Normal, 125℃, 1206, RoHS
Samsung SCT

Images

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SMM
  • Samsung Electronics (SEC)
  • Samsung Electronics Co Ltd
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance470 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage500 V
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth1.6 mm
Height1.25 mm
Length3.2 mm
Thickness1.397 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL31C471JGFNNNE.

Future Electronics
Datasheet2 pages13 years ago
Samsung SCT
Datasheet36 pages8 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
TME
Datasheet21 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant