Samsung CL31C470JJHNNNE

Cap Ceramic 47pF 2000V C0G 5% SMD 1206 125°C Embossed T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance47 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating2 kV
Voltage Rating (DC)2 kV
Dimensions
Depth1.6 mm
Height1.4 mm
Length3.2 mm
Thickness1.397 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL31C470JJHNNNE.

Samsung SCT
Datasheet36 pages8 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago

Inventory History

3 month trend:
-5.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL31C470JJHNNNE.

Related Parts

Descriptions

Descriptions of Samsung CL31C470JJHNNNE provided by its distributors.

Cap Ceramic 47pF 2000V C0G 5% SMD 1206 125°C Embossed T/R
1206 (3216Metric) CERAMIC CAPACITOR CL 2kV 47pF ±5% C0G NP0
General, Standard, Normal, 125℃, 1206, RoHS
Samsung SCT

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance47 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating2 kV
Voltage Rating (DC)2 kV
Dimensions
Depth1.6 mm
Height1.4 mm
Length3.2 mm
Thickness1.397 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL31C470JJHNNNE.

Samsung SCT
Datasheet36 pages8 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant