Samsung CL31C332JBFNNNE

Multilayer Ceramic Capacitor, 3300 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance3.3 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height1.25 mm
Length3.2 mm
Thickness1.397 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL31C332JBFNNNE.

Samsung SCT
Datasheet36 pages8 years ago
Future Electronics
Datasheet36 pages3 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
Datasheet21 pages16 years ago
TME
Datasheet21 pages16 years ago

Inventory History

3 month trend:
+75.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL31C332JBFNNNE.

Related Parts

Descriptions

Descriptions of Samsung CL31C332JBFNNNE provided by its distributors.

Multilayer Ceramic Capacitor, 3300 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
CL31 Series 1206 3.3 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0033uF 50V C0G 5% SMD 1206 125C Embossed T/R
Chip Capacitor, 1206(3216), COG, 3300pF, +/-5%, 50V, Standar
CAP CER 3300PF 50V C0G/NP0 1206
MULTI LAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance3.3 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height1.25 mm
Length3.2 mm
Thickness1.397 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL31C332JBFNNNE.

Samsung SCT
Datasheet36 pages8 years ago
Future Electronics
Datasheet36 pages3 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
Datasheet21 pages16 years ago
TME
Datasheet21 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page13 years ago
Rohs Statement3 pages10 years ago
Reach Statement7 pages11 years ago